448 and 449 Series NANO²®

Littelfuse 448 and 449 series NANO² 100% lead free SMD fuses

Image of Littelfuse's 448/449 Series NANO2Littelfuse has expanded its offering of the popular NANO² SMD fuse product line by going Eco-Friendly. The 448 and 449 series NANO² fuses are 100% lead-free, halogen-free, and RoHS-compliant. This product is fully compatible with lead-free solder alloys and higher temperature profiles associated with lead-free assembly. Gold plated terminations provide the superior solder ability requirements.

Features
  • Lead-free and halogen-free
  • Small size
  • Wide operating temperature range
  • Low temperature de-rating
Applications
  • Notebook PC
  • LCD / PDP TV
  • LCD monitor
  • LCD / PDP panel
  • Power supply
  • Networking
  • Automotive
  • PC server
  • Cooling fan system
  • Storage system
  • Telecom system
  • Wireless base station
  • White goods
  • Game console
  • Office automation equipment
  • Battery charging circuit protection
  • Industrial equipment
  • Medical equipment
  • LCD backlight inverter
  • Portable DVD Player

448 Series NANO²

이미지제조업체 부품 번호제품 요약주문 가능 수량가격
FUSE BRD MNT 1A 125VAC/VDC 2SMD0448001.MRFUSE BRD MNT 1A 125VAC/VDC 2SMD2180 - 즉시$2,733.00세부 정보 보기
FUSE BRD MNT 62MA 125VAC/VDC SMD0448.062MRFUSE BRD MNT 62MA 125VAC/VDC SMD4899 - 즉시$5,761.00세부 정보 보기
FUSE BRD MNT 2A 125VAC/VDC 2SMD0448002.MRFUSE BRD MNT 2A 125VAC/VDC 2SMD9402 - 즉시$2,733.00세부 정보 보기
FUSE BRD MNT 5A 125VAC/VDC 2SMD0448005.MRFUSE BRD MNT 5A 125VAC/VDC 2SMD8211 - 즉시$2,733.00세부 정보 보기
FUSE BRD MT 500MA 125VAC/VDC SMD0448.500MRFUSE BRD MT 500MA 125VAC/VDC SMD2166 - 즉시$2,733.00세부 정보 보기

449 Series NANO²

이미지제조업체 부품 번호제품 요약주문 가능 수량가격
FUSE BRD MNT 3A 125VAC/VDC 2SMD0449003.MRFUSE BRD MNT 3A 125VAC/VDC 2SMD41465 - 즉시$3,615.00세부 정보 보기
FUSE BRD MNT 1A 125VAC/VDC 2SMD0449001.MRFUSE BRD MNT 1A 125VAC/VDC 2SMD980 - 즉시$3,615.00세부 정보 보기
FUSE BRD MNT 2A 125VAC/VDC 2SMD0449002.MRFUSE BRD MNT 2A 125VAC/VDC 2SMD2832 - 즉시$3,615.00세부 정보 보기
FUSE BRD MT 500MA 125VAC/VDC SMD0449.500MRFUSE BRD MT 500MA 125VAC/VDC SMD1976 - 즉시$3,615.00세부 정보 보기
FUSE BRD MNT 1.5A 125VAC/VDC SMD044901.5MRFUSE BRD MNT 1.5A 125VAC/VDC SMD1565 - 즉시$3,615.00세부 정보 보기
게시 날짜: 2012-02-02