ReferenceDesignLibrary

LV8402GPEVB: 2 Brush Motor / 1 Stepper Driver 1.4A

Summary

The LV8402GP is a 2ch forward/reverse motor driver IC using D-MOS FET for its output stage. As MOS circuit is used, it supports the PWM input. It also provides protection functions such as heat protection circuit and reduced voltage detection and is optimal for the motors that need high-current.

Features:

  • 2ch forward/reverse motor driver

  • Built-in low voltage reset and thermal shutdown circuit

  • Low power consumption

  • 4 mode function forward/reverse, brake and standby

  • Low-ON resistance 0.75(Ohm)

  • Built-in charge pump

  • Built-in EXTRA mode for PWM port reduction when a motor drives by two phase excitation

Specifications

Manufacturer ON Semiconductor
Category Motor Control
Eval Board Part Number LV8402GPEVBOS-ND
Eval Board Supplier ON Semiconductor
Eval Board -
Voltage In 1.5 ~ 15 V
Number of Motors and Type 2, DC Brush Motors
1, Stepper Motor, BiPolar
Power / Current Out 1.4 A
Features Brake Function
Shutdown, Enable, Standby
Component Count + Extras 5 + 18
Application / Target Market Digital Cameras
Portable Devices
Printer, Plotter
Design Author ON Semiconductor
Main I.C. Base Part LV8402GP

Share This Design

Eval Board

Non-Stock ?

Order a fully assembled board:

Quantity Available: 0

Quantity:

Media