KRW | USD
Product Index > Transformers > Power Transformers

Power Transformers

Results: 54
54 Remaining
Filter Options:
Voltage - Secondary (Full Load)
Clear
Current - Output (Max)
Clear
Power - Max
Clear
Size / Dimension
Clear
Height - Seated (Max)
Clear
Weight
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
54 Remaining

Series
Results per Page
Page 1/3
|< < 1 2 3 >|
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
KRW
Minimum Quantity Packaging Series Part Status Type Voltage - Primary Voltage - Secondary (Full Load) Current - Output (Max) Primary Winding(s) Secondary Winding(s) Center Tap Power - Max Mounting Type Termination Style Size / Dimension Height - Seated (Max) Voltage - Isolation Weight
   
FS20-055-C2 Datasheet FS20-055-C2 - Triad Magnetics 237-1575-ND FS20-055-C2 Triad Magnetics PWR XFMR LAMINATED 1.1VA TH 6,912 - Immediate Available: 6,912 ₩6,086.00000 1 Minimum: 1 Tube Split Pack™, Class 2/3, FS Active Laminated Core 115V, 230V Parallel 10V, Series 20V Parallel 110mA, Series 55mA Dual Dual No 1.1VA Through Hole PC Pin 34.93mm L x 28.58mm W 23.80mm 4200Vrms 0.17 lb (77.11 g)
FS12-090-C2 Datasheet FS12-090-C2 - Triad Magnetics 237-1577-ND FS12-090-C2 Triad Magnetics PWR XFMR LAMINATED 1.1VA TH 3,202 - Immediate Available: 3,202 ₩6,086.00000 1 Minimum: 1 Tube Split Pack™, Class 2/3, FS Active Laminated Core 115V, 230V Parallel 6.3V, Series 12.6V Parallel 180mA, Series 90mA Dual Dual No 1.1VA Through Hole PC Pin 34.93mm L x 28.58mm W 23.80mm 4200Vrms 0.17 lb (77.11 g)
FS20-120-C2 Datasheet FS20-120-C2 - Triad Magnetics 237-1540-5-ND FS20-120-C2 Triad Magnetics PWR XFMR LAMINATED 2.4VA TH 7,955 - Immediate Available: 7,955 ₩6,862.00000 1 Minimum: 1 Tube Split Pack™, Class 2/3, FS Active Laminated Core 115V, 230V Parallel 10V, Series 20V Parallel 240mA, Series 120mA Dual Dual No 2.4VA Through Hole PC Pin 34.93mm L x 28.58mm W 30.15mm 4200Vrms 0.25 lb (113.4 g)
FS12-200-C2 Datasheet FS12-200-C2 - Triad Magnetics 237-1542-ND FS12-200-C2 Triad Magnetics PWR XFMR LAMINATED 2.4VA TH 7,866 - Immediate Available: 7,866 ₩6,862.00000 1 Minimum: 1 Tube Split Pack™, Class 2/3, FS Active Laminated Core 115V, 230V Parallel 6.3V, Series 12.6V Parallel 400mA, Series 200mA Dual Dual No 2.4VA Through Hole PC Pin 34.93mm L x 28.58mm W 30.15mm 4200Vrms 0.25 lb (113.4 g)
FS24-250-C2 Datasheet FS24-250-C2 - Triad Magnetics 237-1502-ND FS24-250-C2 Triad Magnetics PWR XFMR LAMINATED 6VA TH 4,935 - Immediate Available: 4,935 ₩9,978.00000 1 Minimum: 1 Tube Split Pack™, Class 2/3, FS Active Laminated Core 115V, 230V Parallel 12V, Series 24V Parallel 500mA, Series 250mA Dual Dual No 6VA Through Hole PC Pin 41.28mm L x 33.32mm W 33.32mm 4200Vrms 0.44 lb (199.58 g)
FS24-800-C2 Datasheet FS24-800-C2 - Triad Magnetics 237-1523-ND FS24-800-C2 Triad Magnetics PWR XFMR LAMINATED 20VA TH 119 - Immediate Available: 119 ₩17,180.00000 1 Minimum: 1 Tube Split Pack™, Class 2/3, FS Active Laminated Core 115V, 230V Parallel 12V, Series 24V Parallel 1.6A, Series 800mA Dual Dual No 20VA Through Hole PC Pin 57.15mm L x 47.63mm W 36.50mm 4200Vrms 0.8 lb (362.87 g)
FS10-110-C2 Datasheet FS10-110-C2 - Triad Magnetics 237-1578-ND FS10-110-C2 Triad Magnetics PWR XFMR LAMINATED 1.1VA TH 1,224 - Immediate Available: 1,224 ₩6,086.00000 1 Minimum: 1 Tube Split Pack™, Class 2/3, FS Active Laminated Core 115V, 230V Parallel 5V, Series 10V Parallel 220mA, Series 110mA Dual Dual No 1.1VA Through Hole PC Pin 34.93mm L x 28.58mm W 23.80mm 4200Vrms 0.17 lb (77.11 g)
FS16-150-C2 Datasheet FS16-150-C2 - Triad Magnetics 237-1541-ND FS16-150-C2 Triad Magnetics PWR XFMR LAMINATED 2.4VA TH 343 - Immediate Available: 343 ₩6,862.00000 1 Minimum: 1 Tube Split Pack™, Class 2/3, FS Active Laminated Core 115V, 230V Parallel 8V, Series 16V Parallel 300mA, Series 150mA Dual Dual No 2.4VA Through Hole PC Pin 34.93mm L x 28.58mm W 30.15mm 4200Vrms 0.25 lb (113.4 g)
FS16-400-C2 Datasheet FS16-400-C2 - Triad Magnetics 237-1504-ND FS16-400-C2 Triad Magnetics PWR XFMR LAMINATED 6VA TH 299 - Immediate Available: 299 ₩9,978.00000 1 Minimum: 1 Tube Split Pack™, Class 2/3, FS Active Laminated Core 115V, 230V Parallel 8V, Series 16V Parallel 800mA, Series 400mA Dual Dual No 6VA Through Hole PC Pin 41.28mm L x 33.32mm W 33.32mm 4200Vrms 0.44 lb (199.58 g)
FS28-420-C2 Datasheet FS28-420-C2 - Triad Magnetics 237-1481-ND FS28-420-C2 Triad Magnetics PWR XFMR LAMINATED 12VA TH 202 - Immediate Available: 202 ₩13,446.00000 1 Minimum: 1 Tube Split Pack™, Class 2/3, FS Active Laminated Core 115V, 230V Parallel 14V, Series 28V Parallel 840mA, Series 420mA Dual Dual No 12VA Through Hole PC Pin 47.63mm L x 39.67mm W 36.50mm 4200Vrms 0.7 lb (317.51 g)
FS16-070-C2 Datasheet FS16-070-C2 - Triad Magnetics 237-1576-ND FS16-070-C2 Triad Magnetics PWR XFMR LAMINATED 1.1VA TH 317 - Immediate Available: 317 ₩6,086.00000 1 Minimum: 1 Tube Split Pack™, Class 2/3, FS Active Laminated Core 115V, 230V Parallel 8V, Series 16V Parallel 140mA, Series 70mA Dual Dual No 1.1VA Through Hole PC Pin 34.93mm L x 28.58mm W 23.80mm 4200Vrms 0.17 lb (77.11 g)
FS24-045-C2 Datasheet FS24-045-C2 - Triad Magnetics 237-1574-ND FS24-045-C2 Triad Magnetics PWR XFMR LAMINATED 1.1VA TH 300 - Immediate Available: 300 ₩6,086.00000 1 Minimum: 1 Tube Split Pack™, Class 2/3, FS Active Laminated Core 115V, 230V Parallel 12V, Series 24V Parallel 90mA, Series 45mA Dual Dual No 1.1VA Through Hole PC Pin 34.93mm L x 28.58mm W 23.80mm 4200Vrms 0.17 lb (77.11 g)
FS28-040-C2 Datasheet FS28-040-C2 - Triad Magnetics 237-1573-ND FS28-040-C2 Triad Magnetics PWR XFMR LAMINATED 1.1VA TH 123 - Immediate Available: 123 ₩6,086.00000 1 Minimum: 1 Tube Split Pack™, Class 2/3, FS Active Laminated Core 115V, 230V Parallel 14V, Series 28V Parallel 80mA, Series 40mA Dual Dual No 1.1VA Through Hole PC Pin 34.93mm L x 28.58mm W 23.80mm 4200Vrms 0.17 lb (77.11 g)
FS28-085-C2 Datasheet FS28-085-C2 - Triad Magnetics 237-1538-ND FS28-085-C2 Triad Magnetics PWR XFMR LAMINATED 2.4VA TH 239 - Immediate Available: 239 ₩6,862.00000 1 Minimum: 1 Tube Split Pack™, Class 2/3, FS Active Laminated Core 115V, 230V Parallel 14V, Series 28V Parallel 170mA, Series 85mA Dual Dual No 2.4VA Through Hole PC Pin 34.93mm L x 28.58mm W 30.15mm 4200Vrms 0.25 lb (113.4 g)
FS48-125-C2 Datasheet FS48-125-C2 - Triad Magnetics 237-1499-ND FS48-125-C2 Triad Magnetics PWR XFMR LAMINATED 6VA TH 2,366 - Immediate Available: 2,366 ₩9,978.00000 1 Minimum: 1 Tube Split Pack™, Class 2/3, FS Active Laminated Core 115V, 230V Parallel 24V, Series 48V Parallel 250mA, Series 125mA Dual Dual No 6VA Through Hole PC Pin 41.28mm L x 33.32mm W 33.32mm 4200Vrms 0.44 lb (199.58 g)
FS28-200-C2 Datasheet FS28-200-C2 - Triad Magnetics 237-1501-5-ND FS28-200-C2 Triad Magnetics PWR XFMR LAMINATED 6VA TH 383 - Immediate Available: 383 ₩9,978.00000 1 Minimum: 1 Tube Split Pack™, Class 2/3, FS Active Laminated Core 115V, 230V Parallel 14V, Series 28V Parallel 400mA, Series 200mA Dual Dual No 6VA Through Hole PC Pin 41.28mm L x 33.32mm W 33.32mm 4200Vrms 0.44 lb (199.58 g)
FS12-500-C2 Datasheet FS12-500-C2 - Triad Magnetics 237-1533-ND FS12-500-C2 Triad Magnetics PWR XFMR LAMINATED 6VA TH 247 - Immediate Available: 247 ₩9,978.00000 1 Minimum: 1 Tube Split Pack™, Class 2/3, FS Active Laminated Core 115V, 230V Parallel 6.3V, Series 12.6V Parallel 1A, Series 500mA Dual Dual No 6VA Through Hole PC Pin 41.28mm L x 33.32mm W 33.32mm 4200Vrms 0.44 lb (199.58 g)
FS12-1000-C2 Datasheet FS12-1000-C2 - Triad Magnetics 237-1496-ND FS12-1000-C2 Triad Magnetics PWR XFMR LAMINATED 12VA TH 1,224 - Immediate Available: 1,224 ₩13,446.00000 1 Minimum: 1 Tube Split Pack™, Class 2/3, FS Active Laminated Core 115V, 230V Parallel 6.3V, Series 12.6V Parallel 2A, Series 1A Dual Dual No 12VA Through Hole PC Pin 47.63mm L x 39.67mm W 36.50mm 4200Vrms 0.7 lb (317.51 g)
FS24-500-C2 Datasheet FS24-500-C2 - Triad Magnetics 237-1482-ND FS24-500-C2 Triad Magnetics PWR XFMR LAMINATED 12VA TH 975 - Immediate Available: 975 ₩13,446.00000 1 Minimum: 1 Tube Split Pack™, Class 2/3, FS Active Laminated Core 115V, 230V Parallel 12V, Series 24V Parallel 1A, Series 500mA Dual Dual No 12VA Through Hole PC Pin 47.63mm L x 39.67mm W 36.50mm 4200Vrms 0.7 lb (317.51 g)
FS20-600-C2 Datasheet FS20-600-C2 - Triad Magnetics 237-1483-ND FS20-600-C2 Triad Magnetics PWR XFMR LAMINATED 12VA TH 152 - Immediate Available: 152 ₩13,446.00000 1 Minimum: 1 Tube Split Pack™, Class 2/3, FS Active Laminated Core 115V, 230V Parallel 10V, Series 20V Parallel 1.2A, Series 600mA Dual Dual No 12VA Through Hole PC Pin 47.63mm L x 39.67mm W 36.50mm 4200Vrms 0.7 lb (317.51 g)
FS12-1600-C2 Datasheet FS12-1600-C2 - Triad Magnetics 237-1476-ND FS12-1600-C2 Triad Magnetics PWR XFMR LAMINATED 20VA TH 56 - Immediate Available: 56 ₩17,180.00000 1 Minimum: 1 Tube Split Pack™, Class 2/3, FS Active Laminated Core 115V, 230V Parallel 6.3V, Series 12.6V Parallel 3.2A, Series 1.6A Dual Dual No 20VA Through Hole PC Pin 57.15mm L x 47.63mm W 36.50mm 4200Vrms 0.8 lb (362.87 g)
FS48-050-C2 Datasheet FS48-050-C2 - Triad Magnetics 237-1536-ND FS48-050-C2 Triad Magnetics PWR XFMR LAMINATED 2.4VA TH 43 - Immediate Available: 43 ₩6,862.00000 1 Minimum: 1 Tube Split Pack™, Class 2/3, FS Active Laminated Core 115V, 230V Parallel 24V, Series 48V Parallel 100mA, Series 50mA Dual Dual No 2.4VA Through Hole PC Pin 34.93mm L x 28.58mm W 30.15mm 4200Vrms 0.25 lb (113.4 g)
FS48-750-C2 Datasheet FS48-750-C2 - Triad Magnetics 237-1485-ND FS48-750-C2 Triad Magnetics PWR XFMR LAMINATED 36VA TH 39 - Immediate Available: 39 ₩20,975.00000 1 Minimum: 1 Tube Split Pack™, Class 2/3, FS Active Laminated Core 115V, 230V Parallel 24V, Series 48V Parallel 1.5A, Series 750mA Dual Dual No 36VA Through Hole PC Pin 66.68mm L x 55.55mm W 39.67mm 4200Vrms 1.1 lbs (499 g)
FS10-250-C2 Datasheet FS10-250-C2 - Triad Magnetics 237-1569-ND FS10-250-C2 Triad Magnetics PWR XFMR LAMINATED 2.4VA TH 45 - Immediate Available: 45 ₩6,862.00000 1 Minimum: 1 Tube Split Pack™, Class 2/3, FS Active Laminated Core 115V, 230V Parallel 5V, Series 10V Parallel 500mA, Series 250mA Dual Dual No 2.4VA Through Hole PC Pin 34.93mm L x 28.58mm W 30.15mm 4200Vrms 0.25 lb (113.4 g)
FS36-350-C2 Datasheet FS36-350-C2 - Triad Magnetics 237-1480-ND FS36-350-C2 Triad Magnetics PWR XFMR LAMINATED 12VA TH 65 - Immediate Available: 65 ₩13,446.00000 1 Minimum: 1 Tube Split Pack™, Class 2/3, FS Active Laminated Core 115V, 230V Parallel 18V, Series 36V Parallel 700mA, Series 350mA Dual Dual No 12VA Through Hole PC Pin 47.63mm L x 39.67mm W 36.50mm 4200Vrms 0.7 lb (317.51 g)
Results per Page
Page 1/3
|< < 1 2 3 >|

13:17:55 6-12-2021