KRW | USD
Product Index > Transformers > Power Transformers

Power Transformers

Results: 108
108 Remaining
Filter Options:
Packaging
Clear
Voltage - Secondary (Full Load)
Clear
Current - Output (Max)
Clear
Power - Max
Clear
Size / Dimension
Clear
Height - Seated (Max)
Clear
Voltage - Isolation
Clear
Weight
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
108 Remaining

Series
Results per Page
Page 1/5
|< < 1 2 3 4 5 >|
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
KRW
Minimum Quantity Packaging Series Part Status Type Voltage - Primary Voltage - Secondary (Full Load) Current - Output (Max) Primary Winding(s) Secondary Winding(s) Center Tap Power - Max Mounting Type Termination Style Size / Dimension Height - Seated (Max) Voltage - Isolation Weight
   
F16-150-C2 Datasheet F16-150-C2 - Triad Magnetics 237-1492-ND F16-150-C2 Triad Magnetics PWR XFMR LAMINATED 2.5VA TH 435 - Immediate Available: 435 ₩6,256.00000 1 Minimum: 1 Tray Split Pack™, Class 2/3, F Active Laminated Core 115V Parallel 8V, Series 16V Parallel 300mA, Series 150mA Single Dual No 2.5VA Through Hole PC Pin 34.93mm L x 28.58mm W 30.15mm 4200Vrms 0.25 lb (113.4 g)
F24-250-C2 Datasheet F24-250-C2 - Triad Magnetics 237-1532-ND F24-250-C2 Triad Magnetics PWR XFMR LAMINATED 6VA TH 2,351 - Immediate Available: 2,351 ₩9,287.00000 1 Minimum: 1 Tube Split Pack™, Class 2/3, F Active Laminated Core 115V Parallel 12V, Series 24V Parallel 500mA, Series 250mA Single Dual No 6VA Through Hole PC Pin 41.28mm L x 33.32mm W 33.32mm 2500Vrms 0.7 lb (317.51 g)
F12-090-C2 Datasheet F12-090-C2 - Triad Magnetics 237-1556-ND F12-090-C2 Triad Magnetics PWR XFMR LAMINATED 1.1VA TH 748 - Immediate Available: 748 ₩5,941.00000 1 Minimum: 1 Tube Split Pack™, Class 2/3, F Active Laminated Core 115V Parallel 6.3V, Series 12.6V Parallel 180mA, Series 90mA Single Dual No 1.1VA Through Hole PC Pin 34.93mm L x 28.58mm W 23.80mm 4200Vrms 0.17 lb (77.11 g)
F12-200-C2 Datasheet F12-200-C2 - Triad Magnetics 237-1567-ND F12-200-C2 Triad Magnetics PWR XFMR LAMINATED 2.5VA TH 1,815 - Immediate Available: 1,815 ₩6,256.00000 1 Minimum: 1 Tray Split Pack™, Class 2/3, F Active Laminated Core 115V Parallel 6.3V, Series 12.6V Parallel 400mA, Series 200mA Single Dual No 2.5VA Through Hole PC Pin 34.93mm L x 28.58mm W 30.15mm 2500Vrms 0.25 lb (113.4 g)
F24-100-C2 Datasheet F24-100-C2 - Triad Magnetics 237-1490-ND F24-100-C2 Triad Magnetics PWR XFMR LAMINATED 2.5VA TH 326 - Immediate Available: 326 ₩6,256.00000 1 Minimum: 1 Tube Split Pack™, Class 2/3, F Active Laminated Core 115V Parallel 12V, Series 24V Parallel 200mA, Series 100mA Single Dual No 2.5VA Through Hole PC Pin 34.93mm L x 28.58mm W 30.15mm 2500Vrms 0.25 lb (113.4 g)
F20-600-C2 Datasheet F20-600-C2 - Triad Magnetics 237-1545-ND F20-600-C2 Triad Magnetics PWR XFMR LAMINATED 12VA TH 272 - Immediate Available: 272 ₩11,772.00000 1 Minimum: 1 Tube Split Pack™, Class 2/3, F Active Laminated Core 115V Parallel 10V, Series 20V Parallel 1.2A, Series 600mA Single Dual No 12VA Through Hole PC Pin 47.63mm L x 39.67mm W 36.50mm 2500Vrms 0.7 lb (317.51 g)
F24-500 Datasheet F24-500 - Triad Magnetics 237-1819-ND F24-500 Triad Magnetics PWR XFMR LAMINATED 12VA TH 212 - Immediate Available: 212 ₩12,451.00000 1 Minimum: 1 Box Split Pack™, Class 2/3, F Active Laminated Core 115V Parallel 12V, Series 24V Parallel 1A, Series 500mA Single Dual No 12VA Through Hole PC Pin 47.63mm L x 39.67mm W 36.50mm 2500Vrms 0.7 lb (317.51 g)
F20-055-C2 Datasheet F20-055-C2 - Triad Magnetics 237-1554-ND F20-055-C2 Triad Magnetics PWR XFMR LAMINATED 1.1VA TH 208 - Immediate Available: 208 ₩5,941.00000 1 Minimum: 1 Tray Split Pack™, Class 2/3, F Active Laminated Core 115V Parallel 10V, Series 20V Parallel 110mA, Series 55mA Single Dual No 1.1VA Through Hole PC Pin 34.93mm L x 28.58mm W 23.80mm 2500Vrms 0.17 lb (77.11 g)
F16-070-C2 Datasheet F16-070-C2 - Triad Magnetics 237-1555-ND F16-070-C2 Triad Magnetics PWR XFMR LAMINATED 1.1VA TH 115 - Immediate Available: 115 ₩5,941.00000 1 Minimum: 1 Tube Split Pack™, Class 2/3, F Active Laminated Core 115V Parallel 8V, Series 16V Parallel 140mA, Series 70mA Single Dual No 1.1VA Through Hole PC Pin 34.93mm L x 28.58mm W 23.80mm 2500Vrms 0.17 lb (77.11 g)
F28-085-C2 Datasheet F28-085-C2 - Triad Magnetics 237-1489-ND F28-085-C2 Triad Magnetics PWR XFMR LAMINATED 2.4VA TH 251 - Immediate Available: 251 ₩6,256.00000 1 Minimum: 1 Tube Split Pack™, Class 2/3, F Active Laminated Core 115V Parallel 14V, Series 28V Parallel 170mA, Series 85mA Single Dual No 2.4VA Through Hole PC Pin 34.93mm L x 28.58mm W 30.15mm 4200Vrms 0.25 lb (113.4 g)
F36-65 Datasheet F36-65 - Triad Magnetics 237-1832-ND F36-65 Triad Magnetics PWR XFMR LAMINATED 2.5VA TH 152 - Immediate
568 - Factory Stock
Available: 152
₩8,911.00000 1 Minimum: 1 Box Split Pack™, Class 2/3, F Active Laminated Core 115V Parallel 18V, Series 36V Parallel 130mA, Series 65mA Single Dual No 2.5VA Through Hole PC Pin 34.93mm L x 28.58mm W 30.15mm 2500Vrms 0.25 lb (113.4 g)
F24-045 Datasheet F24-045 - Triad Magnetics 237-1815-ND F24-045 Triad Magnetics PWR XFMR LAMINATED 1.1VA TH 113 - Immediate
313 - Factory Stock
Available: 113
₩8,972.00000 1 Minimum: 1 Box Split Pack™, Class 2/3, F Active Laminated Core 115V Parallel 12V, Series 24V Parallel 90mA, Series 45mA Single Dual No 1.1VA Through Hole PC Pin 34.93mm L x 28.58mm W 23.80mm 2500Vrms 0.17 lb (77.11 g)
F10-110-C2 Datasheet F10-110-C2 - Triad Magnetics 237-1557-ND F10-110-C2 Triad Magnetics PWR XFMR LAMINATED 1.1VA TH 1,481 - Immediate Available: 1,481 ₩5,941.00000 1 Minimum: 1 Tube Split Pack™, Class 2/3, F Active Laminated Core 115V Parallel 5V, Series 10V Parallel 220mA, Series 110mA Single Dual No 1.1VA Through Hole PC Pin 34.93mm L x 28.58mm W 23.80mm 4200Vrms 0.17 lb (77.11 g)
F24-045-C2 Datasheet F24-045-C2 - Triad Magnetics 237-1553-ND F24-045-C2 Triad Magnetics PWR XFMR LAMINATED 1.1VA TH 73 - Immediate
520 - Factory Stock
Available: 73
₩5,941.00000 1 Minimum: 1 Tube Split Pack™, Class 2/3, F Active Laminated Core 115V Parallel 12V, Series 24V Parallel 90mA, Series 45mA Single Dual No 1.1VA Through Hole PC Pin 34.93mm L x 28.58mm W 23.80mm 2500Vrms 0.17 lb (77.11 g)
F10-250-C2 Datasheet F10-250-C2 - Triad Magnetics 237-1568-ND F10-250-C2 Triad Magnetics PWR XFMR LAMINATED 2.5VA TH 72 - Immediate Available: 72 ₩6,256.00000 1 Minimum: 1 Tray Split Pack™, Class 2/3, F Active Laminated Core 115V Parallel 5V, Series 10V Parallel 500mA, Series 250mA Single Dual No 2.5VA Through Hole PC Pin 34.93mm L x 28.58mm W 30.15mm 2500Vrms 0.25 lb (113.4 g)
F20-120 Datasheet F20-120 - Triad Magnetics 237-1811-ND F20-120 Triad Magnetics PWR XFMR LAMINATED 2.5VA TH 28 - Immediate
48 - Factory Stock
Available: 28
₩8,911.00000 1 Minimum: 1 Box Split Pack™, Class 2/3, F Active Laminated Core 115V Parallel 10V, Series 20V Parallel 240mA, Series 120mA Single Dual No 2.5VA Through Hole PC Pin 34.93mm L x 28.58mm W 30.15mm 2500Vrms 0.25 lb (113.4 g)
F28-200-C2 Datasheet F28-200-C2 - Triad Magnetics 237-1531-ND F28-200-C2 Triad Magnetics PWR XFMR LAMINATED 6VA TH 83 - Immediate Available: 83 ₩9,287.00000 1 Minimum: 1 Tray Split Pack™, Class 2/3, F Active Laminated Core 115V Parallel 14V, Series 28V Parallel 400mA, Series 200mA Single Dual No 6VA Through Hole PC Pin 41.28mm L x 33.32mm W 33.32mm 2500Vrms 0.44 lb (199.58 g)
F12-500-C2 Datasheet F12-500-C2 - Triad Magnetics 237-1526-ND F12-500-C2 Triad Magnetics PWR XFMR LAMINATED 6VA TH 38 - Immediate Available: 38 ₩9,287.00000 1 Minimum: 1 Tube Split Pack™, Class 2/3, F Active Laminated Core 115V Parallel 6.3V, Series 12.6V Parallel 1A, Series 500mA Single Dual No 6VA Through Hole PC Pin 41.28mm L x 33.32mm W 33.32mm 2500Vrms 0.44 lb (199.58 g)
F12-500 Datasheet F12-500 - Triad Magnetics 237-1804-ND F12-500 Triad Magnetics PWR XFMR LAMINATED 6VA TH 40 - Immediate
174 - Factory Stock
Available: 40
₩10,960.00000 1 Minimum: 1 Box Split Pack™, Class 2/3, F Active Laminated Core 115V Parallel 6.3V, Series 12.6V Parallel 1A, Series 500mA Single Dual No 6VA Through Hole PC Pin 41.28mm L x 33.32mm W 33.32mm 2500Vrms 0.44 lb (199.58 g)
F12-1000-C2 Datasheet F12-1000-C2 - Triad Magnetics 237-1547-ND F12-1000-C2 Triad Magnetics PWR XFMR LAMINATED 12VA TH 61 - Immediate Available: 61 ₩11,772.00000 1 Minimum: 1 Tube Split Pack™, Class 2/3, F Active Laminated Core 115V Parallel 6.3V, Series 12.6V Parallel 2A, Series 1A Single Dual No 12VA Through Hole PC Pin 47.63mm L x 39.67mm W 36.50mm 4200Vrms 0.7 lb (317.51 g)
F24-800-C2 Datasheet F24-800-C2 - Triad Magnetics 237-1508-ND F24-800-C2 Triad Magnetics PWR XFMR LAMINATED 20VA TH 60 - Immediate Available: 60 ₩14,755.00000 1 Minimum: 1 Tray Split Pack™, Class 2/3, F Active Laminated Core 115V Parallel 12V, Series 24V Parallel 1.6A, Series 800mA Single Dual No 20VA Through Hole PC Pin 57.15mm L x 47.63mm W 36.50mm 2500Vrms 0.8 lb (362.87 g)
F36-1000 Datasheet F36-1000 - Triad Magnetics 237-1828-ND F36-1000 Triad Magnetics PWR XFMR LAMINATED 36VA TH 90 - Immediate
195 - Factory Stock
Available: 90
₩18,356.00000 1 Minimum: 1 Box Split Pack™, Class 2/3, F Active Laminated Core 115V Parallel 18V, Series 36V Parallel 2A, Series 1A Single Dual No 36VA Through Hole PC Pin 66.68mm L x 55.55mm W 39.70mm 2500Vrms 1.1 lbs (499 g)
F56-220-C2 Datasheet F56-220-C2 - Triad Magnetics 237-1471-ND F56-220-C2 Triad Magnetics PWR XFMR LAMINATED 12VA TH 58 - Immediate Available: 58 ₩11,772.00000 1 Minimum: 1 Tray Split Pack™, Class 2/3, F Active Laminated Core 115V Parallel 28 V, Series 56V Parallel 440mA, Series 220mA Single Dual No 12VA Through Hole PC Pin 47.63mm L x 39.67mm W 36.50mm 2500Vrms 0.7 lb (317.51 g)
F16-150 Datasheet F16-150 - Triad Magnetics 237-1807-ND F16-150 Triad Magnetics PWR XFMR LAMINATED 2.5VA TH 50 - Immediate
67 - Factory Stock
Available: 50
₩8,911.00000 1
Non-Stock
Minimum: 1
Box Split Pack™, Class 2/3, F Active Laminated Core 115V Parallel 8V, Series 16V Parallel 300mA, Series 150mA Single Dual No 2.5VA Through Hole PC Pin 34.93mm L x 28.58mm W 30.15mm 2500Vrms 0.25 lb (113.4 g)
F20-1000-C2 Datasheet F20-1000-C2 - Triad Magnetics 237-1509-ND F20-1000-C2 Triad Magnetics PWR XFMR LAMINATED 20VA TH 95 - Immediate Available: 95 ₩14,755.00000 1
Non-Stock
Minimum: 1
Tray Split Pack™, Class 2/3, F Active Laminated Core 115V Parallel 10V, Series 20V Parallel 2A, Series 1A Single Dual No 20VA Through Hole PC Pin 57.15mm L x 47.63mm W 36.50mm 2500Vrms 0.8 lb (362.87 g)
Results per Page
Page 1/5
|< < 1 2 3 4 5 >|

09:35:14 6-13-2021