KRW | USD
Product Index > Transformers > Power Transformers

Power Transformers

Results: 71
71 Remaining
Filter Options:
Packaging
Clear
Voltage - Primary
Clear
Voltage - Secondary (Full Load)
Clear
Current - Output (Max)
Clear
Primary Winding(s)
Clear
Power - Max
Clear
Size / Dimension
Clear
Height - Seated (Max)
Clear
Weight
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
71 Remaining

Series
Results per Page
Page 1/3
|< < 1 2 3 >|
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
KRW
Minimum Quantity Packaging Series Part Status Type Voltage - Primary Voltage - Secondary (Full Load) Current - Output (Max) Primary Winding(s) Secondary Winding(s) Center Tap Power - Max Mounting Type Termination Style Size / Dimension Height - Seated (Max) Voltage - Isolation Weight
   
FS24-100 Datasheet FS24-100 - Triad Magnetics 237-1035-ND FS24-100 Triad Magnetics PWR XFMR LAMINATED 2.4VA TH 820 - Immediate Available: 820 ₩11,057.00000 1 Minimum: 1 Box Split Pack™ Active Laminated Core 115V, 230V Parallel 12V, Series 24V Parallel 200mA, Series 100mA Dual Dual No 2.4VA Through Hole PC Pin 34.93mm L x 28.58mm W 30.15mm 2500Vrms 0.25 lb (113.4 g)
FS12-200 Datasheet FS12-200 - Triad Magnetics 237-1032-ND FS12-200 Triad Magnetics PWR XFMR LAMINATED 2.4VA TH 735 - Immediate
292 - Factory Stock
Available: 735
₩11,057.00000 1 Minimum: 1 Box Split Pack™ Active Laminated Core 115V, 230V Parallel 6.3V, Series 12.6V Parallel 400mA, Series 200mA Dual Dual No 2.4VA Through Hole PC Pin 34.93mm L x 28.58mm W 30.15mm 2500Vrms 0.25 lb (113.4 g)
FS24-250 Datasheet FS24-250 - Triad Magnetics 237-1042-ND FS24-250 Triad Magnetics PWR XFMR LAMINATED 6VA TH 1,344 - Immediate
1,193 - Factory Stock
Available: 1,344
₩11,421.00000 1 Minimum: 1 Box Split Pack™ Active Laminated Core 115V, 230V Parallel 12V, Series 24V Parallel 500mA, Series 250mA Dual Dual No 6VA Through Hole PC Pin 41.28mm L x 33.32mm W 33.32mm 2500Vrms 0.44 lb (199.58 g)
FS20-300 Datasheet FS20-300 - Triad Magnetics 237-1041-ND FS20-300 Triad Magnetics PWR XFMR LAMINATED 6VA TH 217 - Immediate Available: 217 ₩11,421.00000 1 Minimum: 1 Box Split Pack™ Active Laminated Core 115V, 230V Parallel 10V, Series 20V Parallel 600mA, Series 300mA Dual Dual No 6VA Through Hole PC Pin 41.28mm L x 33.32mm W 33.32mm 2500Vrms 0.44 lb (199.58 g)
FS16-800 Datasheet FS16-800 - Triad Magnetics 237-1047-ND FS16-800 Triad Magnetics PWR XFMR LAMINATED 12VA TH 1,238 - Immediate
180 - Factory Stock
Available: 1,238
₩13,421.00000 1 Minimum: 1 Box Split Pack™ Active Laminated Core 115V, 230V Parallel 8V, Series 16V Parallel 1.6A, Series 800mA Dual Dual No 12VA Through Hole PC Pin 47.63mm L x 39.67mm W 36.50mm 2500Vrms 0.7 lb (317.51 g)
FS12-090 Datasheet FS12-090 - Triad Magnetics 237-1024-ND FS12-090 Triad Magnetics PWR XFMR LAMINATED 1.1VA TH 32 - Immediate Available: 32 ₩10,451.00000 1 Minimum: 1 Box Split Pack™ Active Laminated Core 115V, 230V Parallel 6.3V, Series 12.6V Parallel 180mA, Series 90mA Dual Dual No 1.1VA Through Hole PC Pin 34.93mm L x 28.56mm W 23.80mm 2500Vrms 0.17 lb (77.11 g)
FS10-250 Datasheet FS10-250 - Triad Magnetics 237-1031-ND FS10-250 Triad Magnetics PWR XFMR LAMINATED 2.5VA TH 1,550 - Immediate Available: 1,550 ₩11,057.00000 1 Minimum: 1 Box Split Pack™ Active Laminated Core 115V, 230V Parallel 5V, Series 10V Parallel 500mA, Series 250mA Dual Dual No 2.5VA Through Hole PC Pin 34.93mm L x 28.56mm W 30.15mm 2500Vrms 0.25 lb (113.4 g)
FS20-600 Datasheet FS20-600 - Triad Magnetics 237-1048-ND FS20-600 Triad Magnetics PWR XFMR LAMINATED 12VA TH 311 - Immediate Available: 311 ₩13,421.00000 1 Minimum: 1 Box Split Pack™ Active Laminated Core 115V, 230V Parallel 10V, Series 20V Parallel 1.2A, Series 600mA Dual Dual No 12VA Through Hole PC Pin 47.63mm L x 39.67mm W 36.50mm 2500Vrms 0.7 lb (317.51 g)
FS16-150 Datasheet FS16-150 - Triad Magnetics 237-1033-ND FS16-150 Triad Magnetics PWR XFMR LAMINATED 2.4VA TH 675 - Immediate
779 - Factory Stock
Available: 675
₩11,057.00000 1 Minimum: 1 Box Split Pack™ Active Laminated Core 115V, 230V Parallel 8V, Series 16V Parallel 300mA, Series 150mA Dual Dual No 2.4VA Through Hole PC Pin 34.93mm L x 28.56mm W 30.15mm 2500Vrms 0.25 lb (113.4 g)
FS36-65 Datasheet FS36-65 - Triad Magnetics 237-1037-ND FS36-65 Triad Magnetics PWR XFMR LAMINATED 2.4VA TH 544 - Immediate
488 - Factory Stock
Available: 544
₩11,057.00000 1 Minimum: 1 Box Split Pack™ Active Laminated Core 115V, 230V Parallel 18V, Series 36V Parallel 130mA, Series 65mA Dual Dual No 2.4VA Through Hole PC Pin 34.93mm L x 28.56mm W 30.15mm 2500Vrms 0.25 lb (113.4 g)
FS20-120 Datasheet FS20-120 - Triad Magnetics 237-1034-ND FS20-120 Triad Magnetics PWR XFMR LAMINATED 2.4VA TH 194 - Immediate Available: 194 ₩11,057.00000 1 Minimum: 1 Box Split Pack™ Active Laminated Core 115V, 230V Parallel 10V, Series 20V Parallel 240mA, Series 120mA Dual Dual No 2.4VA Through Hole PC Pin 34.93mm L x 28.58mm W 30.15mm 2500Vrms 0.25 lb (113.4 g)
FS16-400 Datasheet FS16-400 - Triad Magnetics 237-1040-ND FS16-400 Triad Magnetics PWR XFMR LAMINATED 6VA TH 105 - Immediate
738 - Factory Stock
Available: 105
₩11,421.00000 1 Minimum: 1 Box Split Pack™ Active Laminated Core 115V, 230V Parallel 8V, Series 16V Parallel 800mA, Series 400mA Dual Dual No 6VA Through Hole PC Pin 41.28mm L x 33.32mm W 33.32mm 2500Vrms 0.44 lb (199.58 g)
FS12-1000 Datasheet FS12-1000 - Triad Magnetics 237-1046-ND FS12-1000 Triad Magnetics PWR XFMR LAMINATED 12VA TH 372 - Immediate
1,001 - Factory Stock
Available: 372
₩13,421.00000 1 Minimum: 1 Box Split Pack™ Active Laminated Core 115V, 230V Parallel 6.3V, Series 12.6V Parallel 2A, Series 1A Dual Dual No 12VA Through Hole PC Pin 47.63mm L x 39.67mm W 36.50mm 2500Vrms 0.7 lb (317.51 g)
FS24-045 Datasheet FS24-045 - Triad Magnetics 237-1028-ND FS24-045 Triad Magnetics PWR XFMR LAMINATED 1.1VA TH 94 - Immediate
160 - Factory Stock
Available: 94
₩10,451.00000 1 Minimum: 1 Box Split Pack™ Active Laminated Core 115V, 230V Parallel 12V, Series 24V Parallel 90mA, Series 45mA Dual Dual No 1.1VA Through Hole PC Pin 34.93mm L x 28.56mm W 23.80mm 2500Vrms 0.17 lb (77.11 g)
FS12-500 Datasheet FS12-500 - Triad Magnetics 237-1039-ND FS12-500 Triad Magnetics PWR XFMR LAMINATED 6VA TH 52 - Immediate
280 - Factory Stock
Available: 52
₩11,421.00000 1 Minimum: 1 Box Split Pack™ Active Laminated Core 115V, 230V Parallel 6.3V, Series 12.6V Parallel 1A, Series 500mA Dual Dual No 6VA Through Hole PC Pin 41.28mm L x 33.32mm W 33.32mm 2500Vrms 0.44 lb (199.58 g)
FS28-200 Datasheet FS28-200 - Triad Magnetics 237-1043-ND FS28-200 Triad Magnetics PWR XFMR LAMINATED 6VA TH 32 - Immediate
33 - Factory Stock
Available: 32
₩11,421.00000 1 Minimum: 1 Box Split Pack™ Active Laminated Core 115V, 230V Parallel 14V, Series 28V Parallel 400mA, Series 200mA Dual Dual No 6VA Through Hole PC Pin 41.28mm L x 33.32mm W 33.32mm 2500Vrms 0.44 lb (199.58 g)
FS36-170 Datasheet FS36-170 - Triad Magnetics 237-1044-ND FS36-170 Triad Magnetics PWR XFMR LAMINATED 6VA TH 0 Available: 0
Standard Lead Time 23 Weeks
₩11,421.00000 1 Minimum: 1 Box Split Pack™ Active Laminated Core 115V, 230V Parallel 18V, Series 36V Parallel 340mA, Series 170mA Dual Dual No 6VA Through Hole PC Pin 41.28mm L x 33.32mm W 33.32mm 2500Vrms 0.44 lb (199.58 g)
FS24-500 Datasheet FS24-500 - Triad Magnetics 237-1050-ND FS24-500 Triad Magnetics PWR XFMR LAMINATED 12VA TH 10 - Immediate
53 - Factory Stock
Available: 10
₩13,421.00000 1 Minimum: 1 Box Split Pack™ Active Laminated Core 115V, 230V Parallel 12V, Series 24V Parallel 1A, Series 500mA Dual Dual No 12VA Through Hole PC Pin 47.63mm L x 39.67mm W 36.50mm 2500Vrms 0.7 lb (317.51 g)
F16-400 Datasheet F16-400 - Triad Magnetics 237-2093-ND F16-400 Triad Magnetics PWR XFMR LAMINATED 6VA TH 25 - Immediate
365 - Factory Stock
Available: 25
₩10,960.00000 1 Minimum: 1 Box Split Pack™ Active Laminated Core 115V Parallel 8V, Series 16V Parallel 800mA, Series 400mA Single Dual No 6VA Through Hole PC Pin 41.28mm L x 33.32mm W 33.32mm 2500Vrms 0.44 lb (199.58 g)
FS10-600 Datasheet FS10-600 - Triad Magnetics 237-1038-ND FS10-600 Triad Magnetics PWR XFMR LAMINATED 6VA TH 0 Available: 0
Standard Lead Time 23 Weeks
₩11,421.00000 1 Minimum: 1 Box Split Pack™ Active Laminated Core 115V, 230V Parallel 5V, Series 10V Parallel 1.2A, Series 600mA Dual Dual No 6VA Through Hole PC Pin 41.28mm L x 33.32mm W 33.32mm 2500Vrms 0.44 lb (199.58 g)
FS10-1200 Datasheet FS10-1200 - Triad Magnetics 237-1045-ND FS10-1200 Triad Magnetics PWR XFMR LAMINATED 12VA TH 11 - Immediate
1,993 - Factory Stock
Available: 11
₩13,421.00000 1 Minimum: 1 Box Split Pack™ Active Laminated Core 115V, 230V Parallel 5V, Series 10V Parallel 2.4A, Series 1.2A Dual Dual No 12VA Through Hole PC Pin 47.63mm L x 39.67mm W 36.50mm 2500Vrms 0.7 lb (317.51 g)
FS36-350 Datasheet FS36-350 - Triad Magnetics 237-1052-ND FS36-350 Triad Magnetics PWR XFMR LAMINATED 12VA TH 2 - Immediate Available: 2 ₩13,421.00000 1 Minimum: 1 Box Split Pack™ Active Laminated Core 115V, 230V Parallel 18V, Series 36V Parallel 700mA, Series 350mA Dual Dual No 12VA Through Hole PC Pin 47.63mm L x 39.67mm W 36.50mm 2500Vrms 0.7 lb (317.51 g)
FS28-420 Datasheet FS28-420 - Triad Magnetics 237-1051-ND FS28-420 Triad Magnetics PWR XFMR LAMINATED 12VA TH 75 - Factory Stock ₩13,421.00000 1 Minimum: 1 Box Split Pack™ Active Laminated Core 115V, 230V Parallel 14V, Series 28V Parallel 840mA, Series 420mA Dual Dual No 12VA Through Hole PC Pin 47.63mm L x 39.67mm W 36.50mm 2500Vrms 0.7 lb (317.51 g)
F16-2250 Datasheet F16-2250 - Triad Magnetics 237-2132-ND F16-2250 Triad Magnetics PWR XFMR LAMINATED 36VA TH 2 - Immediate
1,575 - Factory Stock
Available: 2
₩18,356.00000 1 Minimum: 1 Box Split Pack™ Active Laminated Core 115V Parallel 8V, Series 16V Parallel 4.5A, Series 2.25A Single Dual No 36VA Through Hole PC Pin 66.80mm L x 55.55mm W 39.62mm 2500Vrms 1.1 lbs (499 g)
FS12-090-B Datasheet FS12-090-B - Triad Magnetics FS12-090-B-ND FS12-090-B Triad Magnetics PWR XFMR LAMINATED 1.1VA TH 0 Available: 0
Standard Lead Time 21 Weeks
₩6,577.31250 96
Non-Stock
Minimum: 96
Bulk Split Pack™ Active Laminated Core 115V, 230V Parallel 6.3V, Series 12.6V Parallel 180mA, Series 90mA Dual Dual No 1.1VA Through Hole PC Pin 34.93mm L x 28.56mm W 23.80mm 2500Vrms 0.17 lb (77.11 g)
Results per Page
Page 1/3
|< < 1 2 3 >|

23:41:16 6-12-2021