KRW | USD
Product Index > Transformers > Power Transformers

Power Transformers

Results: 9
9 Remaining
Filter Options:
Voltage - Secondary (Full Load)
Clear
Current - Output (Max)
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
9 Remaining
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
Minimum Quantity Packaging Series Part Status Type Voltage - Primary Voltage - Secondary (Full Load) Current - Output (Max) Primary Winding(s) Secondary Winding(s) Center Tap Power - Max Mounting Type Termination Style Size / Dimension Height - Seated (Max) Voltage - Isolation Weight
   
3FS-324 Datasheet 3FS-324 - Tamura MT2218-ND 3FS-324 Tamura PWR XFMR LAMINATED 2.4VA TH 575 - Immediate Available: 575 ₩6,305.00000 1 Minimum: 1 Tube 3FS-3xx Active Laminated Core 115V Parallel 12V, Series 24V Parallel 200mA, Series 100mA Single Dual No 2.4VA Through Hole PC Pin 35.56mm L x 31.00mm W 32.10mm 2500Vrms
-
3FS-312 Datasheet 3FS-312 - Tamura MT2206-ND 3FS-312 Tamura PWR XFMR LAMINATED 2.4VA TH 793 - Immediate Available: 793 ₩6,305.00000 1 Minimum: 1 Tube 3FS-3xx Active Laminated Core 115V Parallel 6.3V, Series 12.6V Parallel 400mA, Series 200mA Single Dual No 2.4VA Through Hole PC Pin 35.56mm L x 31.00mm W 32.10mm 2500Vrms
-
3FS-310 Datasheet 3FS-310 - Tamura MT2202-ND 3FS-310 Tamura PWR XFMR LAMINATED 2.4VA TH 2,138 - Immediate Available: 2,138 ₩6,305.00000 1 Minimum: 1 Tube 3FS-3xx Active Laminated Core 115V Parallel 5V, Series 10V Parallel 500mA, Series 250mA Single Dual No 2.4VA Through Hole PC Pin 35.56mm L x 31.00mm W 32.10mm 2500Vrms
-
3FS-320 Datasheet 3FS-320 - Tamura MT2214-ND 3FS-320 Tamura PWR XFMR LAMINATED 2.4VA TH 109 - Immediate Available: 109 ₩6,305.00000 1 Minimum: 1 Tube 3FS-3xx Active Laminated Core 115V Parallel 10V, Series 20V Parallel 240mA, Series 120mA Single Dual No 2.4VA Through Hole PC Pin 35.56mm L x 31.00mm W 32.10mm 2500Vrms
-
3FS-348 Datasheet 3FS-348 - Tamura MT2230-ND 3FS-348 Tamura PWR XFMR LAMINATED 2.4VA TH 112 - Immediate Available: 112 ₩7,080.00000 1 Minimum: 1 Tube 3FS-3xx Active Laminated Core 115V Parallel 24V, Series 48V Parallel 100mA, Series 50mA Single Dual No 2.4VA Through Hole PC Pin 35.56mm L x 31.00mm W 32.10mm 2500Vrms
-
3FS-356 Datasheet 3FS-356 - Tamura MT2234-ND 3FS-356 Tamura PWR XFMR LAMINATED 2.4VA TH 110 - Immediate Available: 110 ₩6,305.00000 1 Minimum: 1 Tube 3FS-3xx Active Laminated Core 115V Parallel 28V, Series 56V Parallel 90mA, Series 45mA Single Dual No 2.4VA Through Hole PC Pin 35.56mm L x 31.00mm W 32.10mm 2500Vrms
-
3FS-336 Datasheet 3FS-336 - Tamura MT2226-ND 3FS-336 Tamura PWR XFMR LAMINATED 2.4VA TH 109 - Immediate Available: 109 ₩6,305.00000 1 Minimum: 1 Tube 3FS-3xx Active Laminated Core 115V Parallel 18V, Series 36V Parallel 130mA, Series 65mA Single Dual No 2.4VA Through Hole PC Pin 35.56mm L x 31.00mm W 32.10mm 2500Vrms
-
3FS-328 Datasheet 3FS-328 - Tamura MT2222-ND 3FS-328 Tamura PWR XFMR LAMINATED 2.4VA TH 0 Available: 0
Standard Lead Time 16 Weeks
₩6,305.00000 1 Minimum: 1 Tube 3FS-3xx Active Laminated Core 115V Parallel 14V, Series 28V Parallel 170mA, Series 85mA Single Dual No 2.4VA Through Hole PC Pin 35.56mm L x 31.00mm W 32.10mm 2500Vrms
-
3FS-316 Datasheet 3FS-316 - Tamura MT2210-ND 3FS-316 Tamura PWR XFMR LAMINATED 2.4VA TH 0 Available: 0
Standard Lead Time 16 Weeks
₩6,305.00000 1 Minimum: 1 Tube 3FS-3xx Active Laminated Core 115V Parallel 8V, Series 16V Parallel 300mA, Series 150mA Single Dual No 2.4VA Through Hole PC Pin 35.56mm L x 31.00mm W 32.10mm 2500Vrms
-
Results per Page
Page 1/1

13:16:07 6-15-2021