KRW | USD
Product Index > Transformers > Power Transformers

Power Transformers

Results: 9
9 Remaining
Filter Options:
Voltage - Secondary (Full Load)
Clear
Current - Output (Max)
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
9 Remaining
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
Minimum Quantity Packaging Series Part Status Type Voltage - Primary Voltage - Secondary (Full Load) Current - Output (Max) Primary Winding(s) Secondary Winding(s) Center Tap Power - Max Mounting Type Termination Style Size / Dimension Height - Seated (Max) Voltage - Isolation Weight
   
3FD-324 Datasheet 3FD-324 - Tamura MT2114-ND 3FD-324 Tamura PWR XFMR LAMINATED 2.4VA TH 550 - Immediate Available: 550 ₩6,729.00000 1 Minimum: 1 Tube 3FD-3xx Active Laminated Core 115V, 230V Parallel 12V, Series 24V Parallel 200mA, Series 100mA Dual Dual No 2.4VA Through Hole PC Pin 35.56mm L x 31.00mm W 32.10mm 2500Vrms
-
3FD-312 Datasheet 3FD-312 - Tamura MT2102-ND 3FD-312 Tamura PWR XFMR LAMINATED 2.4VA TH 588 - Immediate Available: 588 ₩6,729.00000 1 Minimum: 1 Tube 3FD-3xx Active Laminated Core 115V, 230V Parallel 6.3V, Series 12.6V Parallel 400mA, Series 200mA Dual Dual No 2.4VA Through Hole PC Pin 35.56mm L x 31.00mm W 32.10mm 2500Vrms
-
3FD-320 Datasheet 3FD-320 - Tamura MT2110-ND 3FD-320 Tamura PWR XFMR LAMINATED 2.4VA TH 9,184 - Immediate Available: 9,184 ₩6,729.00000 1 Minimum: 1 Tube 3FD-3xx Active Laminated Core 115V, 230V Parallel 10V, Series 20V Parallel 240mA, Series 120mA Dual Dual No 2.4VA Through Hole PC Pin 35.56mm L x 31.00mm W 32.10mm 2500Vrms
-
3FD-356 Datasheet 3FD-356 - Tamura MT2130-ND 3FD-356 Tamura PWR XFMR LAMINATED 2.4VA TH 34 - Immediate Available: 34 ₩6,729.00000 1 Minimum: 1 Tube 3FD-3xx Active Laminated Core 115V, 230V Parallel 28V, Series 56V Parallel 90mA, Series 45mA Dual Dual No 2.4VA Through Hole PC Pin 35.56mm L x 31.00mm W 32.10mm 2500Vrms
-
3FD-316 Datasheet 3FD-316 - Tamura MT2106-ND 3FD-316 Tamura PWR XFMR LAMINATED 2.4VA TH 0 Available: 0
Standard Lead Time 16 Weeks
₩5,626.00000 1 Minimum: 1 Tube 3FD-3xx Active Laminated Core 115V, 230V Parallel 8V, Series 16V Parallel 300mA, Series 150mA Dual Dual No 2.4VA Through Hole PC Pin 35.56mm L x 31.00mm W 32.10mm 2500Vrms
-
3FD-328 Datasheet 3FD-328 - Tamura MT2118-ND 3FD-328 Tamura PWR XFMR LAMINATED 2.4VA TH 0 Available: 0
Standard Lead Time 16 Weeks
₩6,729.00000 1 Minimum: 1 Tube 3FD-3xx Active Laminated Core 115V, 230V Parallel 14V, Series 28V Parallel 170mA, Series 85mA Dual Dual No 2.4VA Through Hole PC Pin 35.56mm L x 31.00mm W 32.10mm 2500Vrms
-
3FD-310 Datasheet 3FD-310 - Tamura MT2097-ND 3FD-310 Tamura PWR XFMR LAMINATED 2.4VA TH 0 Available: 0
Standard Lead Time 16 Weeks
₩6,729.00000 1 Minimum: 1 Tube 3FD-3xx Active Laminated Core 115V, 230V Parallel 5V, Series 10V Parallel 500mA, Series 250mA Dual Dual No 2.4VA Through Hole PC Pin 35.56mm L x 31.00mm W 32.10mm 2500Vrms
-
3FD-336 Datasheet 3FD-336 - Tamura MT2122-ND 3FD-336 Tamura PWR XFMR LAMINATED 2.4VA TH 0 Available: 0
Standard Lead Time 16 Weeks
₩6,729.00000 1 Minimum: 1 Tube 3FD-3xx Active Laminated Core 115V, 230V Parallel 18V, Series 36V Parallel 130mA, Series 65mA Dual Dual No 2.4VA Through Hole PC Pin 35.56mm L x 31.00mm W 32.10mm 2500Vrms
-
3FD-348 Datasheet 3FD-348 - Tamura MT2126-ND 3FD-348 Tamura PWR XFMR LAMINATED 2.4VA TH 0 Available: 0
Standard Lead Time 16 Weeks
₩6,729.00000 1 Minimum: 1 Tube 3FD-3xx Active Laminated Core 115V, 230V Parallel 24V, Series 48V Parallel 100mA, Series 50mA Dual Dual No 2.4VA Through Hole PC Pin 35.56mm L x 31.00mm W 32.10mm 2500Vrms
-
Results per Page
Page 1/1

14:52:12 6-15-2021