Product Index > Transformers > Power Transformers

Power Transformers

Results: 9
9 Remaining
Filter Options:
Voltage - Secondary (Full Load)
Clear
Current - Output (Max)
Clear
Height - Seated (Max)
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
9 Remaining
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
Minimum Quantity Packaging Series Part Status Type Voltage - Primary Voltage - Secondary (Full Load) Current - Output (Max) Primary Winding(s) Secondary Winding(s) Center Tap Power - Max Mounting Type Termination Style Size / Dimension Height - Seated (Max) Voltage - Isolation Weight
   
3FD-220 Datasheet 3FD-220 - Tamura MT2109-ND 3FD-220 Tamura PWR XFMR LAMINATED 1.1VA TH 484 - Immediate Available: 484 ₩6,530.00000 1 Minimum: 1 Tube 3FD-2xx Active Laminated Core 115V, 230V Parallel 10V, Series 20V Parallel 110mA, Series 55mA Dual Dual No 1.1VA Through Hole PC Pin 35.56mm L x 31.00mm W 25.40mm 2500Vrms
-
3FD-224 Datasheet 3FD-224 - Tamura MT2113-ND 3FD-224 Tamura PWR XFMR LAMINATED 1.1VA TH 121 - Immediate Available: 121 ₩7,008.00000 1 Minimum: 1 Tube 3FD-2xx Active Laminated Core 115V, 230V Parallel 12V, Series 24V Parallel 90mA, Series 45mA Dual Dual No 1.1VA Through Hole PC Pin 35.56mm L x 31.00mm W 38.00mm 2500Vrms
-
3FD-256 Datasheet 3FD-256 - Tamura MT2129-ND 3FD-256 Tamura PWR XFMR LAMINATED 1.1VA TH 140 - Immediate Available: 140 ₩7,008.00000 1 Minimum: 1 Tube 3FD-2xx Active Laminated Core 115V, 230V Parallel 28V, Series 56V Parallel 40mA, Series 20mA Dual Dual No 1.1VA Through Hole PC Pin 35.56mm L x 31.00mm W 38.00mm 2500Vrms
-
3FD-212 Datasheet 3FD-212 - Tamura MT2101-ND 3FD-212 Tamura PWR XFMR LAMINATED 1.1VA TH 0 Available: 0
Standard Lead Time 16 Weeks
₩7,008.00000 1 Minimum: 1 Tube 3FD-2xx Active Laminated Core 115V, 230V Parallel 6.3V, Series 12.6V Parallel 180mA, Series 90mA Dual Dual No 1.1VA Through Hole PC Pin 35.56mm L x 31.00mm W 38.00mm 2500Vrms
-
3FD-210 Datasheet 3FD-210 - Tamura MT2096-ND 3FD-210 Tamura PWR XFMR LAMINATED 1.1VA TH 0 Available: 0
Standard Lead Time 16 Weeks
₩7,008.00000 1 Minimum: 1 Tube 3FD-2xx Active Laminated Core 115V, 230V Parallel 5V, Series 10V Parallel 220mA, Series 110mA Dual Dual No 1.1VA Through Hole PC Pin 35.56mm L x 31.00mm W 25.40mm 2500Vrms
-
3FD-216 Datasheet 3FD-216 - Tamura MT2105-ND 3FD-216 Tamura PWR XFMR LAMINATED 1.1VA TH 0 Available: 0
Standard Lead Time 16 Weeks
₩7,008.00000 1 Minimum: 1 Tube 3FD-2xx Active Laminated Core 115V, 230V Parallel 8V, Series 16V Parallel 140mA, Series 70mA Dual Dual No 1.1VA Through Hole PC Pin 35.56mm L x 31.00mm W 38.00mm 2500Vrms
-
3FD-248 Datasheet 3FD-248 - Tamura MT2125-ND 3FD-248 Tamura PWR XFMR LAMINATED 1.1VA TH 0 Available: 0
Standard Lead Time 16 Weeks
₩7,008.00000 1 Minimum: 1 Tube 3FD-2xx Active Laminated Core 115V, 230V Parallel 24V, Series 48V Parallel 46mA, Series 23mA Dual Dual No 1.1VA Through Hole PC Pin 35.56mm L x 31.00mm W 38.00mm 2500Vrms
-
3FD-236 Datasheet 3FD-236 - Tamura MT2121-ND 3FD-236 Tamura PWR XFMR LAMINATED 1.1VA TH 0 Available: 0
Standard Lead Time 16 Weeks
₩4,106.76250 160
Non-Stock
Minimum: 160
Tube 3FD-2xx Active Laminated Core 115V, 230V Parallel 18V, Series 36V Parallel 60mA, Series 30mA Dual Dual No 1.1VA Through Hole PC Pin 35.56mm L x 31.00mm W 25.40mm 2500Vrms
-
3FD-228 Datasheet 3FD-228 - Tamura MT2117-ND 3FD-228 Tamura PWR XFMR LAMINATED 1.1VA TH 0 Available: 0
Standard Lead Time 16 Weeks
₩4,106.76250 160
Non-Stock
Minimum: 160
Tube 3FD-2xx Active Laminated Core 115V, 230V Parallel 14V, Series 28V Parallel 80mA, Series 40mA Dual Dual No 1.1VA Through Hole PC Pin 35.56mm L x 31.00mm W 38.00mm 2500Vrms
-
Results per Page
Page 1/1

12:32:59 9-20-2021