KRW | USD
Product Index > Isolators > Digital Isolators

Digital Isolators

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
3 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
KRW
Minimum Quantity Packaging Series Part Status Technology Type Isolated Power Number of Channels Inputs - Side 1/Side 2 Channel Type Voltage - Isolation Common Mode Transient Immunity (Min) Data Rate Propagation Delay tpLH / tpHL (Max) Pulse Width Distortion (Max) Rise / Fall Time (Typ) Voltage - Supply Operating Temperature Mounting Type Package / Case Supplier Device Package
   
BM67220FV-CE2 Datasheet BM67220FV-CE2 - Rohm Semiconductor BM67220FV-CE2TR-ND BM67220FV-CE2 Rohm Semiconductor DGTL ISO 2500VRMS 2CH GP 20SSOP 0 Available: 0 ₩2,914.32550
-
Tape & Reel (TR)
Alternate Packaging
Automotive, AEC-Q100 Not For New Designs Magnetic Coupling General Purpose No 2 2/0 Unidirectional 2500Vrms 35kV/µs (Typ)
-
45ns, 45ns
-
2.5ns, 2.5ns 4.5V ~ 5.5V -40°C ~ 125°C Surface Mount 20-SSOP (0.240", 6.10mm Width) 20-SSOP-BW
BM67220FV-CE2 Datasheet BM67220FV-CE2 - Rohm Semiconductor BM67220FV-CE2CT-ND BM67220FV-CE2 Rohm Semiconductor DGTL ISO 2500VRMS 2CH GP 20SSOP 1,724 - Immediate Available: 1,724 ₩5,456.00000
-
Cut Tape (CT)
Alternate Packaging
Automotive, AEC-Q100 Not For New Designs Magnetic Coupling General Purpose No 2 2/0 Unidirectional 2500Vrms 35kV/µs (Typ)
-
45ns, 45ns
-
2.5ns, 2.5ns 4.5V ~ 5.5V -40°C ~ 125°C Surface Mount 20-SSOP (0.240", 6.10mm Width) 20-SSOP-BW
BM67220FV-CE2 Datasheet BM67220FV-CE2 - Rohm Semiconductor BM67220FV-CE2DKR-ND BM67220FV-CE2 Rohm Semiconductor DGTL ISO 2500VRMS 2CH GP 20SSOP 1,724 - Immediate Available: 1,724 Digi-Reel®
-
Digi-Reel®
Alternate Packaging
Automotive, AEC-Q100 Not For New Designs Magnetic Coupling General Purpose No 2 2/0 Unidirectional 2500Vrms 35kV/µs (Typ)
-
45ns, 45ns
-
2.5ns, 2.5ns 4.5V ~ 5.5V -40°C ~ 125°C Surface Mount 20-SSOP (0.240", 6.10mm Width) 20-SSOP-BW
Results per Page
Page 1/1

12:23:30 6-12-2021