KRW | USD

Photo Not Available
DSK9J01Q0L JFET N-Channel 30mA 125mW Surface Mount SSMini3-F3-B
Non-Stock

DSK9J01Q0L

Digi-Key Part Number 846-DSK9J01Q0LTR-ND
Copy  
Manufacturer

Rohm Semiconductor

Copy  
Manufacturer Part Number DSK9J01Q0L
Copy  
Description TRANS JFET N-CH 30MA SMD
Copy  
Detailed Description

JFET N-Channel 30mA 125mW Surface Mount SSMini3-F3-B

Copy  
Customer Reference
Documents & Media
PCN Obsolescence/ EOL Mult Dev EOL 13/Feb/2020
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Tape & Reel (TR) 
Part Status Obsolete
FET Type N-Channel
Current - Drain (Idss) @ Vds (Vgs=0) 2mA @ 1kHz
Current Drain (Id) - Max 30mA
Voltage - Cutoff (VGS off) @ Id 5V @ 1kHz
Input Capacitance (Ciss) (Max) @ Vds 6pF @ 10V
Power - Max 125mW
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SC-89, SOT-490
Supplier Device Package SSMini3-F3-B
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 3,000
Other Names 846-DSK9J01Q0LTR