KRW | USD
Product Index > Discrete Semiconductor Products > Transistors - FETs, MOSFETs - Arrays

Transistors - FETs, MOSFETs - Arrays

Results: 600
600 Remaining
Filter Options:
Packaging
Clear
Series
Clear
Part Status
Clear
FET Type
Clear
FET Feature
Clear
Drain to Source Voltage (Vdss)
Clear
Current - Continuous Drain (Id) @ 25°C
Clear
Rds On (Max) @ Id, Vgs
Clear
Vgs(th) (Max) @ Id
Clear
Gate Charge (Qg) (Max) @ Vgs
Clear
Input Capacitance (Ciss) (Max) @ Vds
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
600 Remaining
Results per Page
Page 1/24
|< < 1 2 3 4 5 >|
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
KRW
Minimum Quantity Packaging Series Part Status FET Type FET Feature Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Input Capacitance (Ciss) (Max) @ Vds Power - Max Operating Temperature Mounting Type Package / Case Supplier Device Package
   
EM6K34T2CR Datasheet EM6K34T2CR - Rohm Semiconductor EM6K34T2CRTR-ND EM6K34T2CR Rohm Semiconductor MOSFET 2N-CH 50V 0.2A EMT6 32,000 - Immediate Available: 32,000 ₩79.10588 8,000 Minimum: 8,000 Tape & Reel (TR)
Alternate Packaging
-
Active 2 N-Channel (Dual) Logic Level Gate, 0.9V Drive 50V 200mA 2.2Ohm @ 200mA, 4.5V 800mV @ 1mA
-
26pF @ 10V 120mW 150°C (TJ) Surface Mount SOT-563, SOT-666 EMT6
EM6K34T2CR Datasheet EM6K34T2CR - Rohm Semiconductor EM6K34T2CRCT-ND EM6K34T2CR Rohm Semiconductor MOSFET 2N-CH 50V 0.2A EMT6 34,873 - Immediate Available: 34,873 ₩472.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active 2 N-Channel (Dual) Logic Level Gate, 0.9V Drive 50V 200mA 2.2Ohm @ 200mA, 4.5V 800mV @ 1mA
-
26pF @ 10V 120mW 150°C (TJ) Surface Mount SOT-563, SOT-666 EMT6
EM6K34T2CR Datasheet EM6K34T2CR - Rohm Semiconductor EM6K34T2CRDKR-ND EM6K34T2CR Rohm Semiconductor MOSFET 2N-CH 50V 0.2A EMT6 34,873 - Immediate Available: 34,873 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active 2 N-Channel (Dual) Logic Level Gate, 0.9V Drive 50V 200mA 2.2Ohm @ 200mA, 4.5V 800mV @ 1mA
-
26pF @ 10V 120mW 150°C (TJ) Surface Mount SOT-563, SOT-666 EMT6
TT8M1TR Datasheet TT8M1TR - Rohm Semiconductor TT8M1TR-ND TT8M1TR Rohm Semiconductor MOSFET N/P-CH 20V 2.5A TSST8 9,000 - Immediate Available: 9,000 ₩180.18567
-
Tape & Reel (TR)
Alternate Packaging
-
Not For New Designs N and P-Channel Logic Level Gate, 1.5V Drive 20V 2.5A 72mOhm @ 2.5A, 4.5V 1V @ 1mA 3.6nC @ 4.5V 260pF @ 10V 1W 150°C (TJ) Surface Mount 8-SMD, Flat Lead 8-TSST
TT8M1TR Datasheet TT8M1TR - Rohm Semiconductor TT8M1CT-ND TT8M1TR Rohm Semiconductor MOSFET N/P-CH 20V 2.5A TSST8 11,505 - Immediate Available: 11,505 ₩630.00000
-
Cut Tape (CT)
Alternate Packaging
-
Not For New Designs N and P-Channel Logic Level Gate, 1.5V Drive 20V 2.5A 72mOhm @ 2.5A, 4.5V 1V @ 1mA 3.6nC @ 4.5V 260pF @ 10V 1W 150°C (TJ) Surface Mount 8-SMD, Flat Lead 8-TSST
TT8M1TR Datasheet TT8M1TR - Rohm Semiconductor TT8M1DKR-ND TT8M1TR Rohm Semiconductor MOSFET N/P-CH 20V 2.5A TSST8 11,505 - Immediate Available: 11,505 Digi-Reel®
-
Digi-Reel®
Alternate Packaging
-
Not For New Designs N and P-Channel Logic Level Gate, 1.5V Drive 20V 2.5A 72mOhm @ 2.5A, 4.5V 1V @ 1mA 3.6nC @ 4.5V 260pF @ 10V 1W 150°C (TJ) Surface Mount 8-SMD, Flat Lead 8-TSST
-
QS6M3TR - Rohm Semiconductor QS6M3TR-ND QS6M3TR Rohm Semiconductor MOSFET N/P-CH 30V/20V 1.5A TSMT6 12,000 - Immediate Available: 12,000 ₩241.51467
-
Tape & Reel (TR)
Alternate Packaging
-
Not For New Designs N and P-Channel Logic Level Gate 30V, 20V 1.5A 230mOhm @ 1.5A, 4.5V 1.5V @ 1mA 1.6nC @ 4.5V 80pF @ 10V 1.25W 150°C (TJ) Surface Mount SOT-23-6 Thin, TSOT-23-6 TSMT6 (SC-95)
-
QS6M3TR - Rohm Semiconductor QS6M3CT-ND QS6M3TR Rohm Semiconductor MOSFET N/P-CH 30V/20V 1.5A TSMT6 13,227 - Immediate Available: 13,227 ₩678.00000
-
Cut Tape (CT)
Alternate Packaging
-
Not For New Designs N and P-Channel Logic Level Gate 30V, 20V 1.5A 230mOhm @ 1.5A, 4.5V 1.5V @ 1mA 1.6nC @ 4.5V 80pF @ 10V 1.25W 150°C (TJ) Surface Mount SOT-23-6 Thin, TSOT-23-6 TSMT6 (SC-95)
-
QS6M3TR - Rohm Semiconductor QS6M3DKR-ND QS6M3TR Rohm Semiconductor MOSFET N/P-CH 30V/20V 1.5A TSMT6 13,227 - Immediate Available: 13,227 Digi-Reel®
-
Digi-Reel®
Alternate Packaging
-
Not For New Designs N and P-Channel Logic Level Gate 30V, 20V 1.5A 230mOhm @ 1.5A, 4.5V 1.5V @ 1mA 1.6nC @ 4.5V 80pF @ 10V 1.25W 150°C (TJ) Surface Mount SOT-23-6 Thin, TSOT-23-6 TSMT6 (SC-95)
EM6K7T2R Datasheet EM6K7T2R - Rohm Semiconductor EM6K7T2RTR-ND EM6K7T2R Rohm Semiconductor MOSFET 2N-CH 20V 0.2A EMT6 40,000 - Immediate Available: 40,000 ₩158.94413 8,000 Minimum: 8,000 Tape & Reel (TR)
Alternate Packaging
-
Active 2 N-Channel (Dual) Logic Level Gate 20V 200mA 1.2Ohm @ 200mA, 2.5V 1V @ 1mA
-
25pF @ 10V 150mW 150°C (TJ) Surface Mount SOT-563, SOT-666 EMT6
EM6K7T2R Datasheet EM6K7T2R - Rohm Semiconductor EM6K7T2RCT-ND EM6K7T2R Rohm Semiconductor MOSFET 2N-CH 20V 0.2A EMT6 58,790 - Immediate Available: 58,790 ₩593.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active 2 N-Channel (Dual) Logic Level Gate 20V 200mA 1.2Ohm @ 200mA, 2.5V 1V @ 1mA
-
25pF @ 10V 150mW 150°C (TJ) Surface Mount SOT-563, SOT-666 EMT6
EM6K7T2R Datasheet EM6K7T2R - Rohm Semiconductor EM6K7T2RDKR-ND EM6K7T2R Rohm Semiconductor MOSFET 2N-CH 20V 0.2A EMT6 58,790 - Immediate Available: 58,790 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active 2 N-Channel (Dual) Logic Level Gate 20V 200mA 1.2Ohm @ 200mA, 2.5V 1V @ 1mA
-
25pF @ 10V 150mW 150°C (TJ) Surface Mount SOT-563, SOT-666 EMT6
UT6MA2TCR Datasheet UT6MA2TCR - Rohm Semiconductor UT6MA2TCRTR-ND UT6MA2TCR Rohm Semiconductor UT6MA2 IS SMALL SURFACE MOUNT PA 21,000 - Immediate Available: 21,000 ₩253.89567 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active N and P-Channel Standard 30V 4A (Ta) 46mOhm @ 4A, 10V, 70mOhm @ 4A, 10V 2.5V @ 1mA 4.3nC, 6.7nC @ 10V 180pF, 305pF @ 15V 2W (Ta) 150°C (TJ) Surface Mount 8-PowerUDFN HUML2020L8
UT6MA2TCR Datasheet UT6MA2TCR - Rohm Semiconductor UT6MA2TCRCT-ND UT6MA2TCR Rohm Semiconductor UT6MA2 IS SMALL SURFACE MOUNT PA 22,901 - Immediate Available: 22,901 ₩714.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active N and P-Channel Standard 30V 4A (Ta) 46mOhm @ 4A, 10V, 70mOhm @ 4A, 10V 2.5V @ 1mA 4.3nC, 6.7nC @ 10V 180pF, 305pF @ 15V 2W (Ta) 150°C (TJ) Surface Mount 8-PowerUDFN HUML2020L8
UT6MA2TCR Datasheet UT6MA2TCR - Rohm Semiconductor UT6MA2TCRDKR-ND UT6MA2TCR Rohm Semiconductor UT6MA2 IS SMALL SURFACE MOUNT PA 22,901 - Immediate Available: 22,901 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active N and P-Channel Standard 30V 4A (Ta) 46mOhm @ 4A, 10V, 70mOhm @ 4A, 10V 2.5V @ 1mA 4.3nC, 6.7nC @ 10V 180pF, 305pF @ 15V 2W (Ta) 150°C (TJ) Surface Mount 8-PowerUDFN HUML2020L8
US6M11TR Datasheet US6M11TR - Rohm Semiconductor US6M11TR-ND US6M11TR Rohm Semiconductor MOSFET N/P-CH 20V/12V TUMT6 3,000 - Immediate Available: 3,000 ₩260.09033 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active N and P-Channel Logic Level Gate 20V, 12V 1.5A, 1.3A 180mOhm @ 1.5A, 4.5V 1V @ 1mA 1.8nC @ 4.5V 110pF @ 10V 1W 150°C (TJ) Surface Mount 6-SMD, Flat Leads TUMT6
US6M11TR Datasheet US6M11TR - Rohm Semiconductor US6M11CT-ND US6M11TR Rohm Semiconductor MOSFET N/P-CH 20V/12V TUMT6 3,367 - Immediate Available: 3,367 ₩739.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active N and P-Channel Logic Level Gate 20V, 12V 1.5A, 1.3A 180mOhm @ 1.5A, 4.5V 1V @ 1mA 1.8nC @ 4.5V 110pF @ 10V 1W 150°C (TJ) Surface Mount 6-SMD, Flat Leads TUMT6
US6M11TR Datasheet US6M11TR - Rohm Semiconductor US6M11DKR-ND US6M11TR Rohm Semiconductor MOSFET N/P-CH 20V/12V TUMT6 3,367 - Immediate Available: 3,367 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active N and P-Channel Logic Level Gate 20V, 12V 1.5A, 1.3A 180mOhm @ 1.5A, 4.5V 1V @ 1mA 1.8nC @ 4.5V 110pF @ 10V 1W 150°C (TJ) Surface Mount 6-SMD, Flat Leads TUMT6
US6K1TR Datasheet US6K1TR - Rohm Semiconductor US6K1TR-ND US6K1TR Rohm Semiconductor MOSFET 2N-CH 30V 1.5A TUMT6 3,000 - Immediate Available: 3,000 ₩272.47567 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active 2 N-Channel (Dual) Logic Level Gate 30V 1.5A 240mOhm @ 1.5A, 4.5V 1.5V @ 1mA 2.2nC @ 4.5V 80pF @ 10V 1W 150°C (TJ) Surface Mount 6-SMD, Flat Leads TUMT6
US6K1TR Datasheet US6K1TR - Rohm Semiconductor US6K1CT-ND US6K1TR Rohm Semiconductor MOSFET 2N-CH 30V 1.5A TUMT6 5,395 - Immediate Available: 5,395 ₩775.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active 2 N-Channel (Dual) Logic Level Gate 30V 1.5A 240mOhm @ 1.5A, 4.5V 1.5V @ 1mA 2.2nC @ 4.5V 80pF @ 10V 1W 150°C (TJ) Surface Mount 6-SMD, Flat Leads TUMT6
US6K1TR Datasheet US6K1TR - Rohm Semiconductor US6K1DKR-ND US6K1TR Rohm Semiconductor MOSFET 2N-CH 30V 1.5A TUMT6 5,395 - Immediate Available: 5,395 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active 2 N-Channel (Dual) Logic Level Gate 30V 1.5A 240mOhm @ 1.5A, 4.5V 1.5V @ 1mA 2.2nC @ 4.5V 80pF @ 10V 1W 150°C (TJ) Surface Mount 6-SMD, Flat Leads TUMT6
US6K4TR Datasheet US6K4TR - Rohm Semiconductor US6K4TR-ND US6K4TR Rohm Semiconductor MOSFET 2N-CH 20V 1.5A TUMT6 6,000 - Immediate Available: 6,000 ₩282.79867 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active 2 N-Channel (Dual) Logic Level Gate 20V 1.5A 180mOhm @ 1.5A, 4.5V 1V @ 1mA 2.5nC @ 4.5V 110pF @ 10V 1W 150°C (TJ) Surface Mount 6-SMD, Flat Leads TUMT6
US6K4TR Datasheet US6K4TR - Rohm Semiconductor US6K4CT-ND US6K4TR Rohm Semiconductor MOSFET 2N-CH 20V 1.5A TUMT6 6,712 - Immediate Available: 6,712 ₩799.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active 2 N-Channel (Dual) Logic Level Gate 20V 1.5A 180mOhm @ 1.5A, 4.5V 1V @ 1mA 2.5nC @ 4.5V 110pF @ 10V 1W 150°C (TJ) Surface Mount 6-SMD, Flat Leads TUMT6
US6K4TR Datasheet US6K4TR - Rohm Semiconductor US6K4DKR-ND US6K4TR Rohm Semiconductor MOSFET 2N-CH 20V 1.5A TUMT6 6,712 - Immediate Available: 6,712 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active 2 N-Channel (Dual) Logic Level Gate 20V 1.5A 180mOhm @ 1.5A, 4.5V 1V @ 1mA 2.5nC @ 4.5V 110pF @ 10V 1W 150°C (TJ) Surface Mount 6-SMD, Flat Leads TUMT6
QS6K1TR Datasheet QS6K1TR - Rohm Semiconductor QS6K1TR-ND QS6K1TR Rohm Semiconductor MOSFET 2N-CH 30V 1A TSMT6 9,000 - Immediate Available: 9,000 ₩289.65533 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active 2 N-Channel (Dual) Logic Level Gate 30V 1A 238mOhm @ 1A, 4.5V 1.5V @ 1mA 2.4nC @ 4.5V 77pF @ 10V 1.25W 150°C (TJ) Surface Mount SOT-23-6 Thin, TSOT-23-6 TSMT6 (SC-95)
Results per Page
Page 1/24
|< < 1 2 3 4 5 >|

01:40:47 6-19-2021