KRW | USD
Product Index > Discrete Semiconductor Products > Diodes - Rectifiers - Arrays

Diodes - Rectifiers - Arrays

Results: 1,152
1,152 Remaining
Filter Options:
Packaging
Clear
Series
Clear
Part Status
Clear
Diode Configuration
Clear
Diode Type
Clear
Voltage - DC Reverse (Vr) (Max)

Clear
Current - Average Rectified (Io) (per Diode)
Clear
Voltage - Forward (Vf) (Max) @ If

Clear
Speed
Clear
Reverse Recovery Time (trr)

Clear
Current - Reverse Leakage @ Vr

Clear
Operating Temperature - Junction
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
1,152 Remaining
Results per Page
Page 1/47
|< < 1 2 3 4 5 >|
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
KRW
Minimum Quantity Packaging Series Part Status Diode Configuration Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) (per Diode) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Operating Temperature - Junction Mounting Type Package / Case Supplier Device Package
   
SCS230AE2C Datasheet SCS230AE2C - Rohm Semiconductor SCS230AE2C-ND SCS230AE2C Rohm Semiconductor DIODE ARRAY SCHOTTKY 650V TO247 358 - Immediate Available: 358 ₩17,337.00000 1 Minimum: 1 Tube
-
Active 1 Pair Common Cathode Silicon Carbide Schottky 650V 15A (DC) 1.55V @ 15A Fast Recovery =< 500ns, > 200mA (Io)
-
300µA @ 600V 175°C (Max) Through Hole TO-247-3 TO-247
RB548WTL Datasheet RB548WTL - Rohm Semiconductor RB548WTLTR-ND RB548WTL Rohm Semiconductor DIODE ARRAY SCHOTTKY 30V EMD3 21,000 - Immediate Available: 21,000 ₩139.51167 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active 1 Pair Series Connection Schottky 30V 100mA 450mV @ 10mA Small Signal =< 200mA (Io), Any Speed
-
500nA @ 10V 125°C (Max) Surface Mount SC-75, SOT-416 EMD3
RB548WTL Datasheet RB548WTL - Rohm Semiconductor RB548WTLCT-ND RB548WTL Rohm Semiconductor DIODE ARRAY SCHOTTKY 30V EMD3 22,552 - Immediate Available: 22,552 ₩485.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active 1 Pair Series Connection Schottky 30V 100mA 450mV @ 10mA Small Signal =< 200mA (Io), Any Speed
-
500nA @ 10V 125°C (Max) Surface Mount SC-75, SOT-416 EMD3
RB548WTL Datasheet RB548WTL - Rohm Semiconductor RB548WTLDKR-ND RB548WTL Rohm Semiconductor DIODE ARRAY SCHOTTKY 30V EMD3 22,552 - Immediate Available: 22,552 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active 1 Pair Series Connection Schottky 30V 100mA 450mV @ 10mA Small Signal =< 200mA (Io), Any Speed
-
500nA @ 10V 125°C (Max) Surface Mount SC-75, SOT-416 EMD3
BAS40-05HMFHT116 Datasheet BAS40-05HMFHT116 - Rohm Semiconductor BAS40-05HMFHT116TR-ND BAS40-05HMFHT116 Rohm Semiconductor DIODE ARRAY SCHOT 40V 120MA SSD3 42,000 - Immediate Available: 42,000 ₩30.60933
-
Tape & Reel (TR)
Alternate Packaging
Automotive, AEC-Q101 Not For New Designs 1 Pair Common Cathode Schottky 40V 120mA (DC) 1V @ 40mA Small Signal =< 200mA (Io), Any Speed
-
10µA @ 40V 150°C (Max) Surface Mount TO-236-3, SC-59, SOT-23-3 SSD3
BAS40-05HMFHT116 Datasheet BAS40-05HMFHT116 - Rohm Semiconductor BAS40-05HMFHT116CT-ND BAS40-05HMFHT116 Rohm Semiconductor DIODE ARRAY SCHOT 40V 120MA SSD3 47,038 - Immediate Available: 47,038 ₩170.00000
-
Cut Tape (CT)
Alternate Packaging
Automotive, AEC-Q101 Not For New Designs 1 Pair Common Cathode Schottky 40V 120mA (DC) 1V @ 40mA Small Signal =< 200mA (Io), Any Speed
-
10µA @ 40V 150°C (Max) Surface Mount TO-236-3, SC-59, SOT-23-3 SSD3
BAS40-05HMFHT116 Datasheet BAS40-05HMFHT116 - Rohm Semiconductor BAS40-05HMFHT116DKR-ND BAS40-05HMFHT116 Rohm Semiconductor DIODE ARRAY SCHOT 40V 120MA SSD3 47,038 - Immediate Available: 47,038 Digi-Reel®
-
Digi-Reel®
Alternate Packaging
Automotive, AEC-Q101 Not For New Designs 1 Pair Common Cathode Schottky 40V 120mA (DC) 1V @ 40mA Small Signal =< 200mA (Io), Any Speed
-
10µA @ 40V 150°C (Max) Surface Mount TO-236-3, SC-59, SOT-23-3 SSD3
DA204UT106 Datasheet DA204UT106 - Rohm Semiconductor DA204UT106TR-ND DA204UT106 Rohm Semiconductor DIODE ARRAY GP 20V 100MA UMD3 6,000 - Immediate Available: 6,000 ₩85.88700 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active 1 Pair Series Connection Standard 20V 100mA 1V @ 10mA Small Signal =< 200mA (Io), Any Speed
-
100nA @ 15V 150°C (Max) Surface Mount SC-70, SOT-323 UMD3
DA204UT106 Datasheet DA204UT106 - Rohm Semiconductor DA204UT106CT-ND DA204UT106 Rohm Semiconductor DIODE ARRAY GP 20V 100MA UMD3 7,587 - Immediate Available: 7,587 ₩485.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active 1 Pair Series Connection Standard 20V 100mA 1V @ 10mA Small Signal =< 200mA (Io), Any Speed
-
100nA @ 15V 150°C (Max) Surface Mount SC-70, SOT-323 UMD3
DA204UT106 Datasheet DA204UT106 - Rohm Semiconductor DA204UT106DKR-ND DA204UT106 Rohm Semiconductor DIODE ARRAY GP 20V 100MA UMD3 7,587 - Immediate Available: 7,587 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active 1 Pair Series Connection Standard 20V 100mA 1V @ 10mA Small Signal =< 200mA (Io), Any Speed
-
100nA @ 15V 150°C (Max) Surface Mount SC-70, SOT-323 UMD3
DA221TL Datasheet DA221TL - Rohm Semiconductor DA221TLTR-ND DA221TL Rohm Semiconductor DIODE ARRAY GP 20V 100MA EMD3 24,000 - Immediate Available: 24,000 ₩88.02067 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active 1 Pair Series Connection Standard 20V 100mA 1V @ 10mA Small Signal =< 200mA (Io), Any Speed
-
100nA @ 15V 150°C (Max) Surface Mount SC-75, SOT-416 EMD3
DA221TL Datasheet DA221TL - Rohm Semiconductor DA221TLCT-ND DA221TL Rohm Semiconductor DIODE ARRAY GP 20V 100MA EMD3 26,250 - Immediate Available: 26,250 ₩473.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active 1 Pair Series Connection Standard 20V 100mA 1V @ 10mA Small Signal =< 200mA (Io), Any Speed
-
100nA @ 15V 150°C (Max) Surface Mount SC-75, SOT-416 EMD3
DA221TL Datasheet DA221TL - Rohm Semiconductor DA221TLDKR-ND DA221TL Rohm Semiconductor DIODE ARRAY GP 20V 100MA EMD3 26,250 - Immediate Available: 26,250 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active 1 Pair Series Connection Standard 20V 100mA 1V @ 10mA Small Signal =< 200mA (Io), Any Speed
-
100nA @ 15V 150°C (Max) Surface Mount SC-75, SOT-416 EMD3
UMP11NTN Datasheet UMP11NTN - Rohm Semiconductor UMP11NTNTR-ND UMP11NTN Rohm Semiconductor DIODE ARRAY GP 80V 100MA UMD6 12,000 - Immediate Available: 12,000 ₩159.03567 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active 2 Pair Common Anode Standard 80V 100mA 1.2V @ 100mA Small Signal =< 200mA (Io), Any Speed 4ns 100nA @ 70V 150°C (Max) Surface Mount 6-TSSOP, SC-88, SOT-363 UMD6
UMP11NTN Datasheet UMP11NTN - Rohm Semiconductor UMP11NTNCT-ND UMP11NTN Rohm Semiconductor DIODE ARRAY GP 80V 100MA UMD6 12,321 - Immediate Available: 12,321 ₩558.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active 2 Pair Common Anode Standard 80V 100mA 1.2V @ 100mA Small Signal =< 200mA (Io), Any Speed 4ns 100nA @ 70V 150°C (Max) Surface Mount 6-TSSOP, SC-88, SOT-363 UMD6
UMP11NTN Datasheet UMP11NTN - Rohm Semiconductor UMP11NTNDKR-ND UMP11NTN Rohm Semiconductor DIODE ARRAY GP 80V 100MA UMD6 12,321 - Immediate Available: 12,321 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active 2 Pair Common Anode Standard 80V 100mA 1.2V @ 100mA Small Signal =< 200mA (Io), Any Speed 4ns 100nA @ 70V 150°C (Max) Surface Mount 6-TSSOP, SC-88, SOT-363 UMD6
IMN10T108 Datasheet IMN10T108 - Rohm Semiconductor IMN10T108TR-ND IMN10T108 Rohm Semiconductor DIODE ARRAY GP 80V 100MA 6SMD 15,000 - Immediate Available: 15,000 ₩191.88367 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active 3 Independent Standard 80V 100mA 1.2V @ 100mA Small Signal =< 200mA (Io), Any Speed 4ns 100nA @ 70V 150°C (Max) Surface Mount SC-74, SOT-457 6-SMD
IMN10T108 Datasheet IMN10T108 - Rohm Semiconductor IMN10T108CT-ND IMN10T108 Rohm Semiconductor DIODE ARRAY GP 80V 100MA 6SMD 18,000 - Immediate Available: 18,000 ₩679.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active 3 Independent Standard 80V 100mA 1.2V @ 100mA Small Signal =< 200mA (Io), Any Speed 4ns 100nA @ 70V 150°C (Max) Surface Mount SC-74, SOT-457 6-SMD
IMN10T108 Datasheet IMN10T108 - Rohm Semiconductor IMN10T108DKR-ND IMN10T108 Rohm Semiconductor DIODE ARRAY GP 80V 100MA 6SMD 18,000 - Immediate Available: 18,000 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active 3 Independent Standard 80V 100mA 1.2V @ 100mA Small Signal =< 200mA (Io), Any Speed 4ns 100nA @ 70V 150°C (Max) Surface Mount SC-74, SOT-457 6-SMD
RB496EATR Datasheet RB496EATR - Rohm Semiconductor RB496EATR-ND RB496EATR Rohm Semiconductor DIODE ARRAY SCHOTTKY 20V TSMD5 6,000 - Immediate Available: 6,000 ₩248.05867 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active 2 Independent Schottky 20V 1A 400mV @ 1A Fast Recovery =< 500ns, > 200mA (Io)
-
500µA @ 10V 125°C (Max) Surface Mount SOT-23-5 Thin, TSOT-23-5 TSMD5
RB496EATR Datasheet RB496EATR - Rohm Semiconductor RB496EACT-ND RB496EATR Rohm Semiconductor DIODE ARRAY SCHOTTKY 20V TSMD5 8,693 - Immediate Available: 8,693 ₩703.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active 2 Independent Schottky 20V 1A 400mV @ 1A Fast Recovery =< 500ns, > 200mA (Io)
-
500µA @ 10V 125°C (Max) Surface Mount SOT-23-5 Thin, TSOT-23-5 TSMD5
RB496EATR Datasheet RB496EATR - Rohm Semiconductor RB496EADKR-ND RB496EATR Rohm Semiconductor DIODE ARRAY SCHOTTKY 20V TSMD5 8,693 - Immediate Available: 8,693 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active 2 Independent Schottky 20V 1A 400mV @ 1A Fast Recovery =< 500ns, > 200mA (Io)
-
500µA @ 10V 125°C (Max) Surface Mount SOT-23-5 Thin, TSOT-23-5 TSMD5
SCS220KE2C Datasheet SCS220KE2C - Rohm Semiconductor SCS220KE2C-ND SCS220KE2C Rohm Semiconductor DIODE ARRAY SCHOTTKY 1200V TO247 556 - Immediate Available: 556 ₩23,218.00000 1 Minimum: 1 Bulk
-
Active 1 Pair Common Cathode Silicon Carbide Schottky 1200V 10A (DC) 1.6V @ 10A No Recovery Time > 500mA (Io) 0ns 200µA @ 1200V 175°C (Max) Through Hole TO-247-3 TO-247
BAV70HMFHT116 Datasheet BAV70HMFHT116 - Rohm Semiconductor BAV70HMFHT116TR-ND BAV70HMFHT116 Rohm Semiconductor DIODE ARRAY GP 80V 215MA SSD3 3,000 - Immediate Available: 3,000 ₩47.61133
-
Tape & Reel (TR)
Alternate Packaging
Automotive, AEC-Q101 Not For New Designs 1 Pair Common Cathode Standard 80V 215mA (DC) 1.25V @ 150mA Fast Recovery =< 500ns, > 200mA (Io) 4ns 500nA @ 80V 150°C (Max) Surface Mount TO-236-3, SC-59, SOT-23-3 SSD3
BAV70HMFHT116 Datasheet BAV70HMFHT116 - Rohm Semiconductor BAV70HMFHT116CT-ND BAV70HMFHT116 Rohm Semiconductor DIODE ARRAY GP 80V 215MA SSD3 6,505 - Immediate Available: 6,505 ₩267.00000
-
Cut Tape (CT)
Alternate Packaging
Automotive, AEC-Q101 Not For New Designs 1 Pair Common Cathode Standard 80V 215mA (DC) 1.25V @ 150mA Fast Recovery =< 500ns, > 200mA (Io) 4ns 500nA @ 80V 150°C (Max) Surface Mount TO-236-3, SC-59, SOT-23-3 SSD3
Results per Page
Page 1/47
|< < 1 2 3 4 5 >|

00:02:56 6-13-2021