KRW | USD

Price & Procurement
102 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in KRW.
Price Break Unit Price Extended Price
1 29,243.00000 ₩29,243

Submit a request for quotation on quantities greater than those displayed.

32682

Datasheet
Digi-Key Part Number 32682-ND
Copy  
Manufacturer

Wiha

Copy  
Manufacturer Part Number 32682
Copy  
Description PLIERS RETAIN RING POINTED NOSE
Copy  
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Retaining Ring Pliers Pointed Nose Smooth 5.50" (139.7mm)

Copy  
Customer Reference
Documents & Media
Datasheets Vinyl Grip Pliers & Cutters
Featured Product CIRCLIP Pliers
HTML Datasheet Vinyl Grip Pliers & Cutters
Product Attributes
Type Description Select All
Categories
Manufacturer Wiha
Series -
Packaging Box 
Part Status Active
Tool Type Retaining Ring
Tip Type Pointed Nose
Tip Shape Straight
Jaw Type Smooth
Features For Internal Rings, Soft Grips
Length 5.50" (139.7mm)
Weight 0.19 lb (86.18 g)
 
Environmental & Export Classifications
RoHS Status Not applicable
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
Additional Resources
Standard Package 1