Price & Procurement
13,134 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in KRW.
Price Break Unit Price Extended Price
1 302.00000 ₩302
50 276.80000 ₩13,840
100 245.35000 ₩24,535
500 226.47600 ₩113,238
1,000 203.82800 ₩203,828
2,000 189.98800 ₩379,976

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 732-6685-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: ₩109.46340
  • Digi-Reel®  : 732-6685-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,134 - Immediate
  • Unit Price: Digi-Reel®

782422101

Datasheet
Digi-Key Part Number 732-6685-1-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 782422101
Copy  
Description FERRITE BEAD 100 OHM 0402 1LN
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

100 Ohms @ 100MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 500mA 300mOhm

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-CBA
Packaging Cut Tape (CT) 
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 100 Ohms @ 100MHz
Current Rating (Max) 500mA
DC Resistance (DCR) (Max) 300mOhm
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Mounting Type Surface Mount
Height (Max) 0.022" (0.55mm)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

782792

SMD EMI SUPPRESSION FERRITE BEAD

Würth Elektronik

₩152,368.00000 Details
You May Also Be Interested In

BLM15PX471SZ1D

FERRITE BEAD 470 OHM 0402 1LN

Murata Electronics

₩151.00000 Details

SN74LVC2T45QDCURQ1

IC TRNSLTR BIDIRECTIONAL US8

Texas Instruments

₩1,044.00000 Details

DAC6551AQDGKRQ1

IC DAC 12BIT V-OUT 8VSSOP

Texas Instruments

₩5,511.00000 Details

CLP-105-02-F-DH

CONN RCPT 10P 0.05 GOLD SMD R/A

Samtec Inc.

₩4,026.00000 Details

G125-MH12005M4P

CONN HDR 1.25MM R/A 20POS

Harwin Inc.

₩24,132.00000 Details
Additional Resources
Standard Package 1
Other Names 732-6685-1