KRW | USD

Price & Procurement
3,615 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in KRW.
Price Break Unit Price Extended Price
1 2,728.00000 ₩2,728
10 2,546.10000 ₩25,461
50 2,364.20000 ₩118,210
100 2,158.09000 ₩215,809
250 1,927.72800 ₩481,932

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ₩8,000 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-1227-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 3,500 - Immediate
  • Unit Price: ₩1,685.24800
  • Cut Tape (CT)  : 732-1227-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,615 - Immediate
  • Unit Price: ₩2,728.00000

744770122

Datasheet
Digi-Key Part Number 732-1227-6-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 744770122
Copy  
Description FIXED IND 22UH 4.1A 43 MOHM SMD
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

22µH Shielded Wirewound Inductor 4.1A 43mOhm Max Nonstandard

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-PD
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 22µH
Tolerance ±20%
Current Rating (Amps) 4.1A
Current - Saturation (Isat) 5A
Shielding Shielded
DC Resistance (DCR) 43mOhm Max
Q @ Freq -
Frequency - Self Resonant 12MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max) 0.315" (8.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

744728

DESIGN KIT INDUCTORS FOR TI

Würth Elektronik

₩220,295.00000 Details

744770

KIT INDUCTOR PD SERIES LARGE

Würth Elektronik

₩169,737.00000 Details
Additional Resources
Standard Package 1
Other Names 732-1227-6