KRW | USD

Price & Procurement
8,265 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in KRW.
Price Break Unit Price Extended Price
1 2,558.00000 ₩2,558
10 2,444.20000 ₩24,442
50 2,199.30000 ₩109,965
100 2,036.85000 ₩203,685
250 1,955.61600 ₩488,904

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ₩8,000 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-1407-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 8,000 - Immediate
  • Unit Price: ₩1,791.94000
  • Cut Tape (CT)  : 732-1407-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,265 - Immediate
  • Unit Price: ₩2,558.00000

7445110

Datasheet
Digi-Key Part Number 732-1407-6-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 7445110
Copy  
Description FIXED IND 10UH 1A 75 MOHM SMD
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

10µH Shielded Wirewound Inductor 1A 75mOhm Max Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets 7445110
Environmental Information RoHS Cert
Mfg CAD Models WE-PD3-S.igs
WE-PD3-S.stp
PCN Design/Specification WE-PD3 Size S Series 16/Jun/2017
Simulation Models Spice Model Library
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-PD3
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±20%
Current Rating (Amps) 1A
Current - Saturation (Isat) 450mA
Shielding Shielded
DC Resistance (DCR) 75mOhm Max
Q @ Freq -
Frequency - Self Resonant 30MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.500" L x 0.406" W (12.70mm x 10.30mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 732-1407-6