KRW | USD

Price & Procurement
4,564 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in KRW.
Price Break Unit Price Extended Price
1 2,049.00000 ₩2,049
10 1,955.60000 ₩19,556
50 1,824.68000 ₩91,234
100 1,694.95000 ₩169,495
250 1,629.47600 ₩407,369

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ₩8,000 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-4221-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 4,500 - Immediate
  • Unit Price: ₩1,368.80800
  • Cut Tape (CT)  : 732-4221-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,564 - Immediate
  • Unit Price: ₩2,049.00000

744235601

Datasheet
Digi-Key Part Number 732-4221-6-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 744235601
Copy  
Description CMC 1UH 1.2A 2LN 600 OHM SMD
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

1µH @ 100kHz 2 Line Common Mode Choke Surface Mount 600 Ohms @ 100MHz 1.2A DCR 120mOhm

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-CNSW
Packaging Digi-Reel® 
Part Status Active
Filter Type Signal Line
Number of Lines 2
Impedance @ Frequency 600 Ohms @ 100MHz
Inductance @ Frequency 1µH @ 100kHz
Current Rating (Max) 1.2A
DC Resistance (DCR) (Max) 120mOhm
Voltage Rating - DC 60V
Voltage Rating - AC -
Operating Temperature -40°C ~ 125°C
Ratings AEC-Q200
Approval Agency -
Features -
Mounting Type Surface Mount
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height (Max) 0.118" (3.00mm)
Package / Case Horizontal, 4 PC Pad
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

744230

SMD COMMON MODE LINE FILTERS WE-

Würth Elektronik

₩141,852.00000 Details
You May Also Be Interested In

744235801

CMC 1.3UH 1A 2LN 800 OHM SMD

Würth Elektronik

₩2,049.00000 Details

744235110

CMC 11UH 450MA 2LN 5 KOHM SMD

Würth Elektronik

₩2,049.00000 Details

AFBR-2624Z

RCVR OPT DC-50MBD 1MM POF

Broadcom Limited

₩27,546.00000 Details

MBRS140T3G

DIODE SCHOTTKY 40V 1A SMB

ON Semiconductor

₩497.00000 Details

AFBR-1624Z

TXRX OPT 650NM 1MM POF

Broadcom Limited

₩25,412.00000 Details

SI2318CDS-T1-GE3

MOSFET N-CH 40V 5.6A SOT23-3

Vishay Siliconix

₩582.00000 Details
Additional Resources
Standard Package 1
Other Names 732-4221-6