KRW | USD

Price & Procurement
8,198 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in KRW.
Price Break Unit Price Extended Price
1 1,952.00000 ₩1,952
50 1,806.48000 ₩90,324
250 1,642.81200 ₩410,703
500 1,493.68600 ₩746,843

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ₩8,000 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-5621-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: ₩1,112.99067
  • Cut Tape (CT)  : 732-5621-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,198 - Immediate
  • Unit Price: ₩1,952.00000

7442335600

Datasheet
Digi-Key Part Number 732-5621-6-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 7442335600
Copy  
Description CMC 600MA 2LN 60 OHM SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

2 Line Common Mode Choke Surface Mount 60 Ohms @ 100MHz 600mA DCR 220mOhm

Copy  
Customer Reference
Documents & Media
Datasheets 7442335600 Drawing
Environmental Information RoHS Cert
Design Resources 7442335600 Red Expert Design Tool
Featured Product WE-CNSW SMD Common-Mode Line Filter
Mfg CAD Models CNSW HF 0504.igs
CNSW HF 0504.stp
PCN Design/Specification WE-CNSW HF Des/Pkg Chg 18/May/2018
PCN Packaging 7442335YYY 03/May/2019
Mult Devs - packaging label 1/OCT/2020
HTML Datasheet 7442335600 Drawing
EDA / CAD Models 7442335600 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-CNSW HF
Packaging Digi-Reel® 
Part Status Active
Filter Type Signal Line
Number of Lines 2
Impedance @ Frequency 60 Ohms @ 100MHz
Current Rating (Max) 600mA
DC Resistance (DCR) (Max) 220mOhm
Voltage Rating - DC 20V
Voltage Rating - AC -
Operating Temperature -40°C ~ 105°C
Ratings AEC-Q200
Approval Agency -
Features -
Mounting Type Surface Mount
Size / Dimension 0.047" L x 0.039" W (1.20mm x 1.00mm)
Height (Max) 0.035" (0.90mm)
Package / Case Horizontal, 4 PC Pad
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

744230

SMD COMMON MODE LINE FILTERS WE-

Würth Elektronik

₩141,852.00000 Details
You May Also Be Interested In

MPZ1005S121HT000

FERRITE BEAD 120 OHM 0402 1LN

TDK Corporation

₩133.00000 Details

TLMG1100-GS08

LED GREEN 0603 SMD

Vishay Semiconductor Opto Division

₩509.00000 Details

MPZ1608S101ATDH5

FERRITE BEAD 100 OHM 0603 1LN

TDK Corporation

₩121.00000 Details

YFF18AC1C104MT0Y0N

AUTOMOTIVE GRADE FEED THROUGH FI

TDK Corporation

₩546.00000 Details

DS90LV011AQMF/NOPB

IC DRIVER 1/0 SOT23-5

Texas Instruments

₩1,916.00000 Details

TLMS1100-GS08

LED RED 0603 SMD

Vishay Semiconductor Opto Division

₩509.00000 Details
Additional Resources
Standard Package 1
Other Names 732-5621-6