KRW | USD

Price & Procurement
0
 

Quantity

Add to List

All prices are in KRW.
Price Break Unit Price Extended Price
1 1,600.00000 ₩1,600
50 1,467.02000 ₩73,351
250 1,344.56000 ₩336,140
500 876.81400 ₩438,407

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ₩8,000 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 732-7263-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: ₩1,031.75900
  • Cut Tape (CT)  : 732-7263-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ₩1,600.00000

74404084102

Datasheet
Digi-Key Part Number 732-7263-6-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 74404084102
Copy  
Description FIXED IND 1MH 360MA 2.87 OHM SMD
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

1mH Semi-Shielded Wirewound Inductor 360mA 2.87Ohm Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets 74404084102 Drawing
Environmental Information RoHS Cert
Design Resources 74404084102 Red Expert Design Tool
Featured Product WE-LQS SMD Single-Coil Power Inductor
USB Type-C® Development Kit
Mfg CAD Models WE-LQS_8040.igs
WE-LQS_8040.stp
HTML Datasheet 74404084102 Drawing
EDA / CAD Models 74404084102 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WE-LQS
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core -
Inductance 1mH
Tolerance ±20%
Current Rating (Amps) 360mA
Current - Saturation (Isat) 450mA
Shielding Semi-Shielded
DC Resistance (DCR) 2.87Ohm
Q @ Freq -
Frequency - Self Resonant 2MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 8040
Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max) 0.165" (4.20mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 732-7263-6