KRW | USD
Favorite

Price & Procurement
10,627 In Stock
Can ship immediately
 

Quantity
All prices are in KRW.
Price Break Unit Price Extended Price
1 3,465.00000 ₩3,465
10 3,094.10000 ₩30,941
100 2,289.23000 ₩228,923

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : PLT0603-500ATR-ND
  • Minimum Quantity: 500
  • Quantity Available: 10,500 - Immediate
  • Unit Price: ₩1,790.40800
  • Digi-Reel®  : PLT0603-500ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,627 - Immediate
  • Unit Price: Digi-Reel®

PLT0603Z5000AST5

Datasheet
Digi-Key Part Number PLT0603-500ACT-ND
Copy  
Manufacturer

Vishay Thin Film

Copy  
Manufacturer Part Number PLT0603Z5000AST5
Copy  
Description RES SMD 500 OHM 0.05% 0.15W 0603
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

500 Ohms ±0.05% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Corrosive, Flame Proof, Moisture Resistant, Safety Thin Film

Copy  
Customer Reference
Documents & Media
Datasheets PLT Series
PCN Assembly/Origin PLT Low TCR 20/Nov/2014
HTML Datasheet PLT Series
EDA / CAD Models PLT0603Z5000AST5 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Thin Film
Series PLT
Packaging Cut Tape (CT) 
Part Status Active
Resistance 500 Ohms
Tolerance ±0.05%
Power (Watts) 0.15W
Composition Thin Film
Features Anti-Corrosive, Flame Proof, Moisture Resistant, Safety
Temperature Coefficient ±5ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.064" L x 0.032" W (1.63mm x 0.81mm)
Height - Seated (Max) 0.020" (0.51mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names PLT0603-500ACT