SARA-U201-04B Cellular 3G (AT&T) Transceiver Module 800MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz Antenna Not Included Surface Mount
Price & Procurement
250 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in KRW.
Price Break Unit Price Extended Price
1 77,304.00000 ₩77,304
10 57,977.90000 ₩579,779
50 46,302.02000 ₩2,315,101
100 40,262.65000 ₩4,026,265

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 672-SARA-U201-04BTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: ₩40,262.60000

SARA-U201-04B

Datasheet
Digi-Key Part Number 672-SARA-U201-04BCT-ND
Copy  
Manufacturer

U-Blox

Copy  
Manufacturer Part Number SARA-U201-04B
Copy  
Description RX TXRX MOD 3G CELL SMD GLOBAL
Copy  
Detailed Description

Cellular 3G (AT&T) Transceiver Module 800MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz Antenna Not Included Surface Mount

Copy  
Customer Reference
Documents & Media
Datasheets SARA-U2 Series
SARA-U201 Module Summary
Application Notes Android RIL Source Code
Software Download Altium Designer Library (hosted on Github)
PCN Design/Specification SARA-U201 11/Mar/2020
Product Attributes
Type Description Select All
Categories
Manufacturer U-Blox
Series SARA-U201
Packaging Cut Tape (CT) 
Part Status Active
RF Family/Standard Cellular
Protocol 3G (AT&T)
Modulation -
Frequency 800MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz
Data Rate 7.2Mbps
Power - Output -
Sensitivity -111dBm
Serial Interfaces GPIO, I²C, UART, USB
Antenna Type Antenna Not Included
Utilized IC / Part -
Memory Size -
Voltage - Supply 3.3V ~ 4.4V
Current - Receiving 550mA
Current - Transmitting 550mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case 96-SMD Module
Base Part Number SARA
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
You May Also Be Interested In

SARA-U201-03B

RX TXRX MODULE CELLULAR 3G AT&T

U-Blox

₩77,304.00000 Details

693043020611

CONN SMART CARD PUSH-PULL

Würth Elektronik

₩2,202.00000 Details

SARA-R410M-02B

RF TXRX CELL 4G LTE CATM1/NB-IOT

U-Blox

₩56,330.00000 Details

NEO-M8Q-01A

RF RECEIVER GNSS/GPS 1.575GHZ

U-Blox

₩31,455.00000 Details

SARA-R412M-02B-01

RX TXRX MOD CELL MT/NB1 AND 2G

U-Blox

₩64,017.00000 Details

TMS5701224CPGEQQ1

IC MCU 16/32BIT 1.25MB 144LQFP

Texas Instruments

₩33,405.00000 Details
Additional Resources
Standard Package 1
Other Names 672-SARA-U201-04B-00CT-ND
672-SARA-U201-04BCT