SARA-R412M-02B-01 Cellular 4G LTE CAT M1/NB-IoT Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz Antenna Not Included, Castellation Surface Mount
Price & Procurement
250 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in KRW.
Price Break Unit Price Extended Price
1 64,017.00000 ₩64,017
10 48,012.90000 ₩480,129
50 38,349.94000 ₩1,917,497
100 33,342.30000 ₩3,334,230

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ₩8,000 reeling fee will be applied to each reel ordered.

Alternate Package

SARA-R412M-02B-01

Datasheet
Digi-Key Part Number 672-SARA-R412M-02B-01DKR-ND
Copy  
Manufacturer

U-Blox

Copy  
Manufacturer Part Number SARA-R412M-02B-01
Copy  
Description RX TXRX MOD CELL MT/NB1 AND 2G
Copy  
Detailed Description

Cellular 4G LTE CAT M1/NB-IoT Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz Antenna Not Included, Castellation Surface Mount

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer U-Blox
Series SARA-R4
Packaging Digi-Reel® 
Part Status Active
RF Family/Standard Cellular
Protocol 4G LTE CAT M1/NB-IoT
Modulation 8PSK, GMSK
Frequency 850MHz, 900MHz, 1.8GHz, 1.9GHz
Data Rate 375kbps
Power - Output 33dBm
Sensitivity -
Serial Interfaces GPIO, I²C, UART, USB
Antenna Type Antenna Not Included, Castellation
Utilized IC / Part -
Memory Size -
Voltage - Supply 3.2V ~ 4.2V
Current - Receiving 360mA
Current - Transmitting 360mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case 96-SMD Module
Base Part Number SARA‑R412
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
You May Also Be Interested In

SARA-R410M-02B

RF TXRX CELL 4G LTE CATM1/NB-IOT

U-Blox

₩56,330.00000 Details

T520B107M006ATE015

CAP TANT POLY 100UF 6.3V 1411

KEMET

₩1,850.00000 Details

ZOE-M8B-0

RF RECEIVER GNSS/GPS SIP

U-Blox

₩36,488.00000 Details

HOL-NOVA-R410

RX TXRX MODULE CELL 4G VERIZON

Hologram, Inc.

₩84,929.00000 Details

SAM-M8Q-0-10

RF RX GALILEO 1.575GHZ/1.602GHZ

U-Blox

₩33,971.00000 Details

693043020611

CONN SMART CARD PUSH-PULL

Würth Elektronik

₩2,202.00000 Details
Additional Resources
Standard Package 1
Other Names 672-SARA-R412M-02B-00DKR-ND
672-SARA-R412M-02B-01DKR
672-SARA-R412M-02BDKR
672-SARA-R412M-02BDKR-ND
SARA-R412M-02B