NINA-B112-04B Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Price & Procurement
500 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in KRW.
Price Break Unit Price Extended Price
1 12,054.00000 ₩12,054
10 10,845.70000 ₩108,457
50 9,763.64000 ₩488,182
100 8,782.24000 ₩878,224
250 7,964.45600 ₩1,991,114

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ₩8,000 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 672-NINA-B112-04BTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: ₩7,209.53600
  • Cut Tape (CT)  : 672-NINA-B112-04BCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 500 - Immediate
  • Unit Price: ₩12,054.00000

NINA-B112-04B

Datasheet
Digi-Key Part Number 672-NINA-B112-04BDKR-ND
Copy  
Manufacturer

U-Blox

Copy  
Manufacturer Part Number NINA-B112-04B
Copy  
Description RX TXRX MOD BLE NORDIC 5.0 CHIP
Copy  
Detailed Description

Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Integrated, Chip Surface Mount

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer U-Blox
Series NINA-B1
Packaging Digi-Reel® 
Part Status Active
RF Family/Standard Bluetooth
Protocol Bluetooth v5.0
Modulation GFSK
Frequency 2.4GHz
Data Rate 2Mbps
Power - Output 6dBm
Sensitivity -95dBm
Serial Interfaces ADC, GPIO, I²C, I²S, SPI, UART
Antenna Type Integrated, Chip
Utilized IC / Part nRF52832
Memory Size 512kB Flash, 64kB RAM
Voltage - Supply 1.7V ~ 3.6V
Current - Receiving 5.4mA
Current - Transmitting 5.3mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case 30-SMD Module
Base Part Number NINA-B112
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
You May Also Be Interested In

NINA-B112-00B

RX TXRX MOD BLE 5.0 NORDIC SMD

U-Blox

₩12,054.00000 Details

NINA-B112-02B

RX TXRX MOD BLE CHIP SMD

U-Blox

₩12,054.00000 Details

MIKROE-2471

BLE 3 CLICK

MikroElektronika

₩49,070.00000 Details

EVK-NINA-B112

EVALUATION KIT FOR NINA-B112 MOD

U-Blox

₩99,398.00000 Details

ANNA-B112-01B

MOD BLE 5.0 INTERNAL ANT

U-Blox

₩10,846.00000 Details

SARA-R410M-02B

RF TXRX CELL 4G LTE CATM1/NB-IOT

U-Blox

₩56,330.00000 Details
Additional Resources
Standard Package 1
Other Names 672-NINA-B112-04B-00DKR-ND
672-NINA-B112-04BDKR