KRW | USD
Favorite

TPWR6003PL,L1Q N-Channel 30V 150A (Tc) 960mW (Ta), 170W (Tc) Surface Mount 8-DSOP Advance
Price & Procurement
16,137 In Stock
Can ship immediately
 

Quantity
All prices are in KRW.
Price Break Unit Price Extended Price
1 3,501.00000 ₩3,501
10 2,934.70000 ₩29,347
25 2,769.24000 ₩69,231
100 2,373.62000 ₩237,362
500 2,109.88800 ₩1,054,944
1,000 1,806.59200 ₩1,806,592
2,500 1,738.26000 ₩4,345,650

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 264-TPWR6003PLL1QTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: ₩1,738.26000

TPWR6003PL,L1Q

Datasheet
Digi-Key Part Number 264-TPWR6003PLL1QCT-ND
Copy  
Manufacturer

Toshiba Semiconductor and Storage

Copy  
Manufacturer Part Number TPWR6003PL,L1Q
Copy  
Description MOSFET N-CH 30V 150A 8DSOP
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

N-Channel 30V 150A (Tc) 960mW (Ta), 170W (Tc) Surface Mount 8-DSOP Advance

Copy  
Customer Reference
Documents & Media
Datasheets TPWR6003PL
Featured Product Server Solutions
Product Attributes
Type Description Select All
Categories
Manufacturer Toshiba Semiconductor and Storage
Series U-MOSIX-H
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 150A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 600µOhm @ 50A, 10V
Vgs(th) (Max) @ Id 2.1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 110nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 10000pF @ 15V
FET Feature -
Power Dissipation (Max) 960mW (Ta), 170W (Tc)
Operating Temperature 175°C
Mounting Type Surface Mount
Supplier Device Package 8-DSOP Advance
Package / Case 8-PowerWDFN
Base Part Number TLP781
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TPHR8504PL,L1Q

MOSFET N-CH 40V 150A 8SOP

Toshiba Semiconductor and Storage

₩2,218.00000 Details

TPWR8004PL,L1Q

MOSFET N-CH 40V 150A 8DSOP

Toshiba Semiconductor and Storage

₩3,776.00000 Details

IRF7480MTRPBF

MOSFET N-CH 40V 217A DIRECTFET

Infineon Technologies

₩2,565.00000 Details

ACS770LCB-100U-PFF-T

SENSOR CURRENT HALL 100A DC

Allegro MicroSystems

₩8,607.00000 Details

TPHR6503PL,L1Q

MOSFET N-CH 30V 150A 8SOP

Toshiba Semiconductor and Storage

₩2,350.00000 Details

NTMTS0D6N04CLTXG

MOSFET N-CH 40V 554.5A

ON Semiconductor

₩5,802.00000 Details
Additional Resources
Standard Package 1
Other Names 264-TPWR6003PLL1QCT