KRW | USD
Favorite

TS5A3159MDBVREP 1 Circuit IC Switch 2:1 1.1Ohm SOT-23-6
Price & Procurement
6,555 In Stock
Can ship immediately
 

Quantity
All prices are in KRW.
Price Break Unit Price Extended Price
1 3,524.00000 ₩3,524
10 3,166.00000 ₩31,660
25 2,993.64000 ₩74,841
100 2,461.38000 ₩246,138
250 2,208.57200 ₩552,143
500 2,128.73400 ₩1,064,367
1,000 1,769.50100 ₩1,769,501

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-19530-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: ₩1,757.20100
  • Digi-Reel®  : 296-19530-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,555 - Immediate
  • Unit Price: Digi-Reel®

TS5A3159MDBVREP

Datasheet
Digi-Key Part Number 296-19530-1-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TS5A3159MDBVREP
Copy  
Description IC SWITCH SPDT SOT23-6
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

1 Circuit IC Switch 2:1 1.1Ohm SOT-23-6

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 1
On-State Resistance (Max) 1.1Ohm
Channel-to-Channel Matching (ΔRon) 100mOhm
Voltage - Supply, Single (V+) 1.65V ~ 5.5V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 35ns, 20ns
-3db Bandwidth 100MHz
Charge Injection 36pC
Channel Capacitance (CS(off), CD(off)) 23pF
Current - Leakage (IS(off)) (Max) 4nA
Crosstalk -65dB @ 1MHz
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number TS5A3159
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MCP6561T-E/LT

IC COMP PUSH-PULL 1.8V SC70-5

Microchip Technology

₩647.00000 Details

TPS7A8500RGRT

IC REG LINEAR POS ADJ 4A 20VQFN

Texas Instruments

₩9,015.00000 Details

SN74LVC1G11DBVR

IC GATE AND 1CH 3-INP SOT23-6

Texas Instruments

₩515.00000 Details

TCA9406DCUR

IC TRNSLTR BIDIRECTIONAL US8

Texas Instruments

₩1,235.00000 Details

DAC7821IPW

IC DAC 12BIT A-OUT 20TSSOP

Texas Instruments

₩8,308.00000 Details

OPA2333AID

IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC

Texas Instruments

₩5,335.00000 Details
Additional Resources
Standard Package 1
Other Names 296-19530-1