KRW | USD
Favorite

Price & Procurement
4,206 In Stock
Can ship immediately
 

Quantity
All prices are in KRW.
Price Break Unit Price Extended Price
1 3,848.00000 ₩3,848
10 3,459.70000 ₩34,597
25 3,270.80000 ₩81,770
100 2,689.39000 ₩268,939
250 2,413.18400 ₩603,296
500 2,325.93600 ₩1,162,968
1,000 1,933.43700 ₩1,933,437

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-30582-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ₩1,919.99800
  • Digi-Reel®  : 296-30582-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,206 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : 296-34794-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 85 - Immediate
    9,990 - Factory Stock 
  • Unit Price: ₩4,627.00000

TPS54494PWPR

Datasheet
Digi-Key Part Number 296-30582-1-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TPS54494PWPR
Copy  
Description IC REG BCK ADJ 4A/2A DL 16HTSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.76V 2 Output 4A, 2A 16-PowerTSSOP (0.173", 4.40mm Width)

Copy  
Customer Reference
Documents & Media
Datasheets TPS54494
Power Management Guide
Featured Product Power Management
PCN Assembly/Origin Mult Devices 17/Oct/2017
EDA / CAD Models TPS54494PWPR by SnapEDA
TPS54494PWPR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series D-CAP2™, Eco-Mode™
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 2
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 18V
Voltage - Output (Min/Fixed) 0.76V
Voltage - Output (Max) 7V
Current - Output 4A, 2A
Frequency - Switching 700kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-HTSSOP
Base Part Number TPS54494
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

TPS54386PWPR

IC REG BUCK ADJ 3A DL 14HTSSOP

Texas Instruments

₩3,213.00000 Details
Additional Resources
Standard Package 1
Other Names 296-30582-1