KRW | USD

TPS23754PWPR-1 Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 20-HTSSOP
Price & Procurement
13 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in KRW.
Price Break Unit Price Extended Price
1 3,952.00000 ₩3,952
10 3,553.60000 ₩35,536
25 3,359.84000 ₩83,996
100 2,912.08000 ₩291,208
250 2,762.68800 ₩690,672
500 2,478.96200 ₩1,239,481
1,000 2,352.72600 ₩2,352,726

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

TPS23754PWPR-1

Datasheet
Digi-Key Part Number 296-TPS23754PWPR-1CT-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TPS23754PWPR-1
Copy  
Description IC POE CNTRL 1 CHANNEL 20HTSSOP
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 20-HTSSOP

Copy  
Customer Reference
Documents & Media
Datasheets TPS23754(-1)/56
Reference Design Library TPS23754EVM-383: 25W POE, 12V @ 2.5A
PCN Assembly/Origin Mult Devices 17/Oct/2017
Manufacturer Product Page TPS23754PWPR-1 Specifications
EDA / CAD Models TPS23754PWPR-1 by Ultra Librarian
TPS23754PWPR-1 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Controller (PD), DC/DC
Number of Channels 1
Power - Max 30W
Internal Switch(s) Both
Auxiliary Sense No
Standards 802.3at (PoE+), 802.3af (PoE)
Voltage - Supply 0V ~ 57V
Current - Supply 920µA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 20-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-HTSSOP
Base Part Number TPS23754
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 1
Other Names 296-TPS23754PWPR-1CT