KRW | USD
Favorite

TLV1704AQPWRQ1 Comparator General Purpose Open Collector 14-TSSOP
Price & Procurement
1,494 In Stock
Can ship immediately
 

Quantity
All prices are in KRW.
Price Break Unit Price Extended Price
1 3,393.00000 ₩3,393
10 3,048.50000 ₩30,485
25 2,881.92000 ₩72,048
100 2,369.67000 ₩236,967
250 2,126.28800 ₩531,572
500 2,049.42000 ₩1,024,710
1,000 1,703.59100 ₩1,703,591

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ₩8,000 reeling fee will be applied to each reel ordered.

TLV1704AQPWRQ1

Datasheet
Digi-Key Part Number 296-43799-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number TLV1704AQPWRQ1
Copy  
Description IC COMPARATOR QUAD 14TSSOP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Comparator General Purpose Open Collector 14-TSSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging Digi-Reel® 
Part Status Active
Type General Purpose
Number of Elements 4
Output Type Open Collector
Voltage - Supply, Single/Dual (±) 2.2V ~ 36V, ±1.1V ~ 18V
Voltage - Input Offset (Max) 3.5mV
Current - Input Bias (Max) 15nA
Current - Output (Typ) 20mA
Current - Quiescent (Max) 75µA
CMRR, PSRR (Typ) -
Propagation Delay (Max) 560ns
Hysteresis -
Operating Temperature -40°C ~ 125°C
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Mounting Type Surface Mount
Supplier Device Package 14-TSSOP
Base Part Number TLV1704
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

SBAT54SLT1G

DIODE ARRAY SCHOTTKY 30V SOT23-3

ON Semiconductor

₩456.00000 Details

SN65HVD233QDRQ1

IC TRANSCEIVER HALF 1/1 8SOIC

Texas Instruments

₩3,920.00000 Details

AMC1311QDWVRQ1

IC ISOLATION 8SOIC

Texas Instruments

₩7,852.00000 Details

INA240A1QPWRQ1

IC CURR SENSE 1 CIRCUIT 8TSSOP

Texas Instruments

₩4,172.00000 Details

TPS54610MPWPREP

IC REG BUCK ADJ 6A 28HTSSOP

Texas Instruments

₩16,436.00000 Details

ZXTN25060BFHTA

TRANS NPN 60V 3.5A SOT23-3

Diodes Incorporated

₩719.00000 Details
Additional Resources
Standard Package 1
Other Names 296-43799-6