KRW | USD
Favorite

THS4531AIRUNR Differential Amplifier 1 Circuit Rail-to-Rail 10-QFN (2x2)
Price & Procurement
2,400 In Stock
Can ship immediately
 

Quantity
All prices are in KRW.
Price Break Unit Price Extended Price
1 3,584.00000 ₩3,584
10 3,221.20000 ₩32,212
25 3,044.96000 ₩76,124
100 2,503.69000 ₩250,369
250 2,246.50400 ₩561,626
500 2,165.32000 ₩1,082,660
1,000 1,799.92600 ₩1,799,926

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-THS4531AIRUNRTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 2,400 - Immediate
  • Unit Price: ₩1,787.41067
  • Tape & Reel (TR)  : 296-48972-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: ₩2,552.38800
  • Cut Tape (CT)  : 296-48972-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 460 - Immediate
  • Unit Price: ₩4,076.00000
  • Digi-Reel®  : 296-48972-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 460 - Immediate
  • Unit Price: Digi-Reel®

THS4531AIRUNR

Datasheet
Digi-Key Part Number 296-THS4531AIRUNRCT-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number THS4531AIRUNR
Copy  
Description IC OPAMP DIFF 1 CIRCUIT 10QFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Differential Amplifier 1 Circuit Rail-to-Rail 10-QFN (2x2)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type Differential
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 220V/µs
Gain Bandwidth Product 27MHz
-3db Bandwidth 36MHz
Current - Input Bias 200nA
Voltage - Input Offset 100µV
Current - Supply 250µA
Voltage - Supply, Single/Dual (±) 2.5V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 10-WFQFN
Supplier Device Package 10-QFN (2x2)
Base Part Number THS4531
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

THS4531AIRUNT

IC OPAMP DIFF 1 CIRCUIT 10QFN

Texas Instruments

₩4,076.00000 Details

TMP116AIDRVR

SENSOR DIGITAL -55C-125C 6WSON

Texas Instruments

₩3,848.00000 Details

TLV1702AIRUGR

IC COMPARATOR DUAL X2QFN

Texas Instruments

₩2,410.00000 Details

CSD18541F5

MOSFET N-CH 60V 2.2A 3PICOSTAR

Texas Instruments

₩539.00000 Details
Additional Resources
Standard Package 1
Other Names 296-40581-1
296-40581-1-ND
296-THS4531AIRUNRCT