KRW | USD
Favorite

SN74LV244ARGYR Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-VQFN (3.5x4.5)
Price & Procurement
0
 

Quantity
All prices are in KRW.
Price Break Unit Price Extended Price
1 626.00000 ₩626
10 538.80000 ₩5,388
25 502.56000 ₩12,564
100 401.83000 ₩40,183
250 373.12800 ₩93,282
500 315.72200 ₩157,861
1,000 243.96800 ₩243,968

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-13938-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ₩222.44100
  • Digi-Reel®  : 296-13938-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

SN74LV244ARGYR

Datasheet
Digi-Key Part Number 296-13938-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SN74LV244ARGYR
Copy  
Description IC BUF NON-INVERT 5.5V 20VQFN
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-VQFN (3.5x4.5)

Copy  
Documents & Media
Datasheets SN54LV244A, SN74LV244A
Featured Product Logic Solutions
Analog Solutions
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series 74LV
Packaging Cut Tape (CT) 
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 2
Number of Bits per Element 4
Input Type -
Output Type 3-State
Current - Output High, Low 16mA, 16mA
Voltage - Supply 2V ~ 5.5V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 20-VFQFN Exposed Pad
Supplier Device Package 20-VQFN (3.5x4.5)
Base Part Number SN74LV24
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 1
Other Names 296-13938-1