KRW | USD

LMT84DCKR Temperature Sensor Analog, Local -50°C ~ 150°C 5.5mV/°C SC-70-5
Price & Procurement
8,575 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in KRW.
Price Break Unit Price Extended Price
1 921.00000 ₩921
5 880.20000 ₩4,401
10 767.50000 ₩7,675
25 673.60000 ₩16,840
50 559.64000 ₩27,982
100 476.84000 ₩47,684
500 414.64400 ₩207,322
1,000 362.81300 ₩362,813

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ₩8,000 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-38163-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: ₩302.58467
  • Cut Tape (CT)  : 296-38163-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,575 - Immediate
  • Unit Price: ₩812.00000
  • Tape & Reel (TR)  : 296-35727-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 8,250 - Immediate
    10,000 - Factory Stock 
  • Unit Price: ₩435.40000
  • Cut Tape (CT)  : 296-35727-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,288 - Immediate
    10,001 - Factory Stock 
  • Unit Price: ₩921.00000
  • Digi-Reel®  : 296-35727-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,288 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

LMT84DCKR

Datasheet
Digi-Key Part Number 296-38163-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LMT84DCKR
Copy  
Description SENSOR ANALOG -50C-150C SC70-5
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Temperature Sensor Analog, Local -50°C ~ 150°C 5.5mV/°C SC-70-5

Copy  
Customer Reference
Documents & Media
Datasheets LMT84(-Q1) Datasheet
Product Training Modules LMT Temp Sensors
Featured Product LMT84 Analog Temperature Sensors
PCN Design/Specification Revision 07/Mar/2019
PCN Assembly/Origin Mult Dev 10/Aug/2020
PCN Packaging Pin One Dot 07/Jan/2019
Manufacturer Product Page LMT84DCKR Specifications
EDA / CAD Models LMT84DCKR by SnapEDA
LMT84DCKR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Sensor Type Analog, Local
Sensing Temperature - Local -50°C ~ 150°C
Sensing Temperature - Remote -
Output Type Analog Voltage
Voltage - Supply 1.5V ~ 5.5V
Resolution 5.5mV/°C
Features -
Accuracy - Highest (Lowest) ±2.7°C
Test Condition 0°C ~ 150°C
Operating Temperature -50°C ~ 150°C
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
Base Part Number LMT84
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

61300311121

CONN HEADER VERT 3POS 2.54MM

Würth Elektronik

₩158.00000 Details

LM94021BIMG/NOPB

SENSOR ANALOG -50C-150C SC70-5

Texas Instruments

₩1,782.00000 Details

150060GS75000

LED GREEN CLEAR 0603 SMD

Würth Elektronik

₩170.00000 Details

TSX-3225 16.0000MF18X-AC0

CRYSTAL 16.0000MHZ 9PF SMD

EPSON

₩400.00000 Details

EVQ-Q2Y03W

SWITCH TACTILE SPST-NO 0.02A 15V

Panasonic Electronic Components

₩339.00000 Details

LMT84DCKT

SENSOR ANALOG -50C-150C SC70-5

Texas Instruments

₩921.00000 Details
Additional Resources
Standard Package 1
Other Names 296-38163-6