KRW | USD

Price & Procurement
28 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in KRW.
Price Break Unit Price Extended Price
1 1,685.00000 ₩1,685
5 1,619.80000 ₩8,099
10 1,316.70000 ₩13,167
25 1,133.84000 ₩28,346
50 982.06000 ₩49,103
100 890.88000 ₩89,088
500 749.14600 ₩374,573

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ₩8,000 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-37305-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: ₩676.25700
  • Cut Tape (CT)  : 296-37305-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 28 - Immediate
  • Unit Price: ₩1,685.00000

LM61BIM3/NOPB

Datasheet
Digi-Key Part Number 296-37305-6-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number LM61BIM3/NOPB
Copy  
Description SENSOR ANALOG -30C-100C SOT23-3
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Temperature Sensor Analog, Local -30°C ~ 100°C 10mV/°C SOT-23-3

Copy  
Customer Reference
Documents & Media
Datasheets LM61
PCN Assembly/Origin Mult Dev 10/Aug/2020
PCN Packaging Pin One Dot 07/Jan/2019
Manufacturer Product Page LM61BIM3/NOPB Specifications
EDA / CAD Models LM61BIM3/NOPB by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Sensor Type Analog, Local
Sensing Temperature - Local -30°C ~ 100°C
Sensing Temperature - Remote -
Output Type Analog Voltage
Voltage - Supply 2.7V ~ 10V
Resolution 10mV/°C
Features Output Switch
Accuracy - Highest (Lowest) ±2°C (±3°C)
Test Condition 25°C (-25°C ~ 85°C)
Operating Temperature -25°C ~ 85°C
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number LM61
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LM61BIM3/NOPB

LM61 +3C ANALOG OUTPUT TEMPERATU

National Semiconductor

₩482.71821 Details

1N4148W-7-F

DIODE GEN PURP 100V 300MA SOD123

Diodes Incorporated

₩206.00000 Details

ZXMP7A17GTA

MOSFET P-CH 70V 2.6A SOT223

Diodes Incorporated

₩970.00000 Details

MCP73871-2AAI/ML

IC BATT CHG LI-ION 1CELL 20QFN

Microchip Technology

₩2,279.00000 Details
Additional Resources
Standard Package 1
Other Names 296-37305-6