KRW | USD
Favorite

INA2331AIPWR Instrumentation Amplifier 2 Circuit Rail-to-Rail 14-TSSOP
Price & Procurement
5,912 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in KRW.
Price Break Unit Price Extended Price
1 3,560.00000 ₩3,560
10 3,193.60000 ₩31,936
25 3,019.04000 ₩75,476
100 2,482.48000 ₩248,248
250 2,227.51600 ₩556,879
500 2,147.02600 ₩1,073,513
1,000 1,784.71400 ₩1,784,714

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-44980-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
    10,000 - Factory Stock 
  • Unit Price: ₩1,772.30600
  • Digi-Reel®  : 296-44980-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,912 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-17647-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Immediate
    10,000 - Factory Stock 
  • Unit Price: ₩2,573.48800
  • Cut Tape (CT)  : 296-17647-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 750 - Immediate
    10,001 - Factory Stock 
  • Unit Price: ₩4,112.00000
  • Digi-Reel®  : 296-17647-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 750 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

INA2331AIPWR

Datasheet
Digi-Key Part Number 296-44980-1-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number INA2331AIPWR
Copy  
Description IC INST AMP 2 CIRCUIT 14TSSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Instrumentation Amplifier 2 Circuit Rail-to-Rail 14-TSSOP

Copy  
Customer Reference
Documents & Media
Datasheets INA331,2331
EDA / CAD Models INA2331AIPWR by SnapEDA
INA2331AIPWR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type Instrumentation
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 5V/µs
-3db Bandwidth 2MHz
Current - Input Bias 0.5pA
Voltage - Input Offset 1mV
Current - Supply -
Current - Output / Channel 48mA
Voltage - Supply, Single/Dual (±) 2.5V ~ 5.5V, ±1.25V ~ 2.75V
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
Base Part Number INA2331
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

INA332AIDGKR

IC INST AMP 1 CIRCUIT 8VSSOP

Texas Instruments

₩1,990.00000 Details

TLV2370IDBVR

IC OPAMP GP 1 CIRCUIT SOT23-6

Texas Instruments

₩2,026.00000 Details
Additional Resources
Standard Package 1
Other Names 296-12431-1
296-12431-1-ND
296-44980-1
INA2331AIPWRCT
INA2331AIPWRCT-ND