KRW | USD
Favorite

INA191A3IYFDR Current Sense Amplifier 1 Circuit Rail-to-Rail 6-DSBGA (1.17x0.77)
Price & Procurement
3,148 In Stock
Can ship immediately Factory Stock : 10,001
 

Quantity
All prices are in KRW.
Price Break Unit Price Extended Price
1 3,716.00000 ₩3,716
10 3,333.90000 ₩33,339
25 3,145.16000 ₩78,629
100 2,516.04000 ₩251,604
250 2,201.52400 ₩550,381
500 2,138.63600 ₩1,069,318
1,000 1,698.32800 ₩1,698,328

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-INA191A3IYFDRTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    9,000 - Factory Stock 
  • Unit Price: ₩1,661.53667
  • Digi-Reel®  : 296-INA191A3IYFDRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,148 - Immediate
    10,001 - Factory Stock 
  • Unit Price: Digi-Reel®

INA191A3IYFDR

Datasheet
Digi-Key Part Number 296-INA191A3IYFDRCT-ND
Copy  
Manufacturer

Texas Instruments

Copy  
Manufacturer Part Number INA191A3IYFDR
Copy  
Description IC CURR SENSE 1 CIRCUIT 6DSBGA
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Current Sense Amplifier 1 Circuit Rail-to-Rail 6-DSBGA (1.17x0.77)

Copy  
Customer Reference
Documents & Media
Datasheets INA191 Datasheet
PCN Packaging INA191AxIYFDR 18/Sep/2019
Manufacturer Product Page INA191A3IYFDR Specifications
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series Zero-Drift
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type Current Sense
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 0.3V/µs
Gain Bandwidth Product 37kHz
Current - Input Bias 100pA
Voltage - Input Offset 2.5µV
Current - Supply 43µA
Voltage - Supply, Single/Dual (±) 1.7V ~ 5.5V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 6-XFBGA, DSBGA
Supplier Device Package 6-DSBGA (1.17x0.77)
Base Part Number INA191
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

2450AT18B100E

RF ANT 2.4GHZ CHIP SOLDER SMD

Johanson Technology Inc.

₩671.00000 Details

INA191A2IYFDR

IC CURR SENSE 1 CIRCUIT 6DSBGA

Texas Instruments

₩3,716.00000 Details

0022284043

CONN HEADER VERT 4POS 2.54MM

Molex

₩432.00000 Details
Additional Resources
Standard Package 1
Other Names 296-INA191A3IYFDRCT