KRW | USD
Favorite

5-147377-1 Connector Header Surface Mount 10 position 0.050" (1.27mm)
Price & Procurement
1,847 In Stock
Can ship immediately
 

Quantity
All prices are in KRW.
Price Break Unit Price Extended Price
1 2,589.00000 ₩2,589
10 2,349.60000 ₩23,496
100 2,013.98000 ₩201,398

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : A111243TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,750 - Immediate
  • Unit Price: ₩1,867.73200
  • Tube  : A115254-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,493 - Immediate
  • Unit Price: ₩2,625.00000

5-147377-1

Datasheet
Digi-Key Part Number A111243CT-ND
Copy  
Manufacturer

TE Connectivity AMP Connectors

Copy  
Manufacturer Part Number 5-147377-1
Copy  
Description CONN HEADER SMD 10POS 1.27MM
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Connector Header Surface Mount 10 position 0.050" (1.27mm)

Copy  
Customer Reference
Documents & Media
Datasheets 147377 Drawing
Environmental Information 5-147377-1 Statement of Compliance
Featured Product Drone Solutions
PCN Design/Specification Multiple Devices Product Improvement 07/Feb/2017
PCN Other Multiple Devices Material 23/Dec/2014
HTML Datasheet 147377 Drawing
3D Drawings 5-147377-1.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AMPMODU System 50
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.050" (1.27mm)
Number of Positions 10
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Latch Holder
Contact Length - Mating 0.125" (3.18mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.435" (11.05mm)
Contact Shape Circular
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Polyphthalamide (PPA)
Features Pick and Place
Operating Temperature -65°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) -
Voltage Rating 30VAC
Mated Stacking Heights -
Contact Finish Thickness - Post 150.0µin (3.81µm)
Applications Automotive, General Purpose, Medical, Telecommunications
Base Part Number 147377
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

1-487937-0

CONN FFC RCPT HSG 10POS 1.27MM

TE Connectivity AMP Connectors

₩5,574.00000 Details

5-104078-3

CONN RCPT 10POS 0.05 GOLD PCB

TE Connectivity AMP Connectors

₩2,913.00000 Details

5-147378-1

CONN RCPT 10POS 0.05 GOLD SMD

TE Connectivity AMP Connectors

₩2,341.25667 Details
You May Also Be Interested In

5-104549-1

CONN HEADER SMD 10POS 1.27MM

TE Connectivity AMP Connectors

₩2,625.00000 Details
Additional Resources
Standard Package 1
Other Names A111243CT