1871731-1 Socket Contact Tin 18-22 AWG Crimp
Price & Procurement
2,596 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in KRW.
Price Break Unit Price Extended Price
1 164.00000 ₩164
10 158.50000 ₩1,585
25 118.28000 ₩2,957
50 101.42000 ₩5,071
100 97.89000 ₩9,789
250 84.45200 ₩21,113
500 81.05400 ₩40,527
1,000 70.91200 ₩70,912
2,500 64.16320 ₩160,408

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : A122997TR-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 0
  • Unit Price: ₩79.25817

1871731-1

Datasheet
Digi-Key Part Number A122997CT-ND
Copy  
Manufacturer

TE Connectivity AMP Connectors

Copy  
Manufacturer Part Number 1871731-1
Copy  
Description CONN SOCKET 18-22AWG CRIMP TIN
Copy  
Manufacturer Standard Lead Time 39 Weeks
Detailed Description

Socket Contact Tin 18-22 AWG Crimp

Copy  
Customer Reference
Documents & Media
Datasheets 1871731 Drawing
Environmental Information 1871731-1 Statement of Compliance
PCN Design/Specification D1000 Series Product Improvement 31/Jul/2016
HTML Datasheet 1871731 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Dynamic D-1000
Packaging Cut Tape (CT) 
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 18-22 AWG
Contact Finish Tin
Contact Finish Thickness -
Base Part Number 1871731
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

1-1827864-2

CONN 4POS DUAL RECEPT

TE Connectivity AMP Connectors

₩654.00000 Details

1-1827864-4

CONN RCPT HSNG 8POS DUAL KEY X

TE Connectivity AMP Connectors

₩981.00000 Details

1-1827864-3

CONN RCPT HSNG 6POS DUAL KEY X

TE Connectivity AMP Connectors

₩969.00000 Details

1-1827864-0

CONN RCPT HSNG 20POS DUAL KEY X

TE Connectivity AMP Connectors

₩1,573.00000 Details

1-1827864-6

CONN RCPT HSNG 12POS DUAL KEY X

TE Connectivity AMP Connectors

₩1,195.00000 Details

1-1827579-1

CONN RCPT HOUSING 3POS D1500T

TE Connectivity AMP Connectors

₩793.00000 Details
You May Also Be Interested In

1827588-2

CONN SOCKET 22-28AWG CRIMP GOLD

TE Connectivity AMP Connectors

₩516.00000 Details

1-1827864-2

CONN 4POS DUAL RECEPT

TE Connectivity AMP Connectors

₩654.00000 Details

1-1827864-4

CONN RCPT HSNG 8POS DUAL KEY X

TE Connectivity AMP Connectors

₩981.00000 Details

1903122-1

CONN TAB 18-22AWG CRIMP TIN

TE Connectivity AMP Connectors

₩201.00000 Details

1903124-1

CONN TAB 22-28AWG CRIMP TIN

TE Connectivity AMP Connectors

₩289.00000 Details

1-1827864-3

CONN RCPT HSNG 6POS DUAL KEY X

TE Connectivity AMP Connectors

₩969.00000 Details
Additional Resources
Standard Package 1
Other Names A122997CT