PCS.66.A 788.5MHz, 1.4725GHz, 1.85GHz, 2.045GHz, 2.45GHz, 2.6GHz, 4.15GHz, 5.55GHz CDMA, GSM, HSPA, LTE, UMTS, Wi-Fi Module RF Antenna 617MHz ~ 960MHz, 1.427GHz ~ 1.518GHz, 1.71GHz ~ 1.99GHz, 1.92GHz ~ 2.17GHz, 2.4GHz ~ 2.5GHz, 2.5GHz ~ 2.7GHz, 3.3GHz ~ 5GHz, 5.25GHz ~ 5.85GHz 1.3dBi, 2.5dBi, 3.2dBi, 3.5dBi, 3.5dBi, 5.7dBi, 5.5dBi, 3.5dBi Solder Surface Mount
Price & Procurement
543 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in KRW.
Price Break Unit Price Extended Price
1 18,219.00000 ₩18,219
100 14,607.70000 ₩1,460,770

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 931-PCS.66.ATR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: ₩11,676.09600
  • Digi-Reel®  : 931-PCS.66.ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 543 - Immediate
  • Unit Price: Digi-Reel®

PCS.66.A

Datasheet
Digi-Key Part Number 931-PCS.66.ACT-ND
Copy  
Manufacturer

Taoglas Limited

Copy  
Manufacturer Part Number PCS.66.A
Copy  
Description REACH PCS.66.A WIDEBAND 5G/4G SM
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

788.5MHz, 1.4725GHz, 1.85GHz, 2.045GHz, 2.45GHz, 2.6GHz, 4.15GHz, 5.55GHz CDMA, GSM, HSPA, LTE, UMTS, Wi-Fi Module RF Antenna 617MHz ~ 960MHz, 1.427GHz ~ 1.518GHz, 1.71GHz ~ 1.99GHz, 1.92GHz ~ 2.17GHz, 2.4GHz ~ 2.5GHz, 2.5GHz ~ 2.7GHz, 3.3GHz ~ 5GHz, 5.25GHz ~ 5.85GHz 1.3dBi, 2.5dBi, 3.2dBi, 3.5dBi, 3.5dBi, 5.7dBi, 5.5dBi, 3.5dBi Solder Surface Mount

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Taoglas Limited
Series -
Packaging Cut Tape (CT) 
Part Status Active
RF Family/Standard Cellular, WiFi
Frequency Group Wide Band
Frequency (Center/Band) 788.5MHz, 1.4725GHz, 1.85GHz, 2.045GHz, 2.45GHz, 2.6GHz, 4.15GHz, 5.55GHz
Frequency Range 617MHz ~ 960MHz, 1.427GHz ~ 1.518GHz, 1.71GHz ~ 1.99GHz, 1.92GHz ~ 2.17GHz, 2.4GHz ~ 2.5GHz, 2.5GHz ~ 2.7GHz, 3.3GHz ~ 5GHz, 5.25GHz ~ 5.85GHz
Antenna Type Module
Number of Bands 8
VSWR 3
Return Loss -
Gain 1.3dBi, 2.5dBi, 3.2dBi, 3.5dBi, 3.5dBi, 5.7dBi, 5.5dBi, 3.5dBi
Power - Max 5W
Features -
Termination Solder
Ingress Protection -
Mounting Type Surface Mount
Height (Max) 0.063" (1.60mm)
Applications CDMA, GSM, HSPA, LTE, UMTS, Wi-Fi
Base Part Number PCS.66
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
California Prop 65
You May Also Be Interested In

MCP2551-I/SN

IC TRANSCEIVER HALF 1/1 8SOIC

Microchip Technology

₩1,560.00000 Details

W25Q128JVSIQ TR

IC FLASH 128MBIT SPI/QUAD 8SOIC

Winbond Electronics

₩2,453.00000 Details

VESD16C1-02V-G3-08

TVS DIODE 16VWM 28VC SOD523

Vishay General Semiconductor - Diodes Division

₩528.00000 Details

TSX-3225 16.0000MF09Z-AC0

CRYSTAL 16.0000MHZ 9PF SMD

EPSON

₩415.00000 Details

PA.760.A

WARRIORX WIDE-BAND(600MHZ-6000MH

Taoglas Limited

₩19,930.00000 Details

PCS.68.A

RF ANT 788.5MHZ PCB SMA FML SMD

Taoglas Limited

₩18,219.00000 Details
Additional Resources
Standard Package 1
Other Names 931-PCS.66.ACT