KRW | USD

TG-NSP80-30CC Thermal Non-Silicone Putty 30cc Cartridge
Price & Procurement
16 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in KRW.
Price Break Unit Price Extended Price
1 99,272.00000 ₩99,272
10 93,068.10000 ₩930,681
25 86,863.68000 ₩2,171,592
50 83,761.64000 ₩4,188,082
100 80,659.20000 ₩8,065,920

Submit a request for quotation on quantities greater than those displayed.

TG-NSP80-30CC

Datasheet
Digi-Key Part Number 1168-TG-NSP80-30CC-ND
Copy  
Manufacturer

t-Global Technology

Copy  
Manufacturer Part Number TG-NSP80-30CC
Copy  
Description NON-SILICONE PUTTY 30CC GREY
Copy  
Detailed Description

Thermal Non-Silicone Putty 30cc Cartridge

Copy  
Customer Reference
Documents & Media
Datasheets TG-NSP80 Datasheet
Featured Product TG-NSP80 Non-Silicone Putty
Product Attributes
Type Description Select All
Categories
Manufacturer t-Global Technology
Series TG
Packaging Bulk 
Part Status Active
Type Non-Silicone Putty
Size / Dimension 30cc Cartridge
Usable Temperature Range -67°F ~ 392°F (-55°C ~ 200°C)
Color Gray
Thermal Conductivity 8.30W/m-K
Features -
Shelf Life 60 Months
Storage/Refrigeration Temperature -
Material Flammability Rating -
Shelf Life Start -
Shipping Info -
Digi-Key Storage -
Base Part Number TG-NSP80
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

TG-PP10-30

ONE-PART THERMAL PUTTY 30G POT

t-Global Technology

₩28,880.00000 Details

TG-PP10-50

ONE-PART THERMAL PUTTY 50G POT

t-Global Technology

₩34,639.00000 Details

TG-T1000-325-325-0.15

THERMAL TAPE 325X325MM BLUE

t-Global Technology

₩14,816.00000 Details

ATS-52170B-C1-R0

HEAT SINK 17MM X 17MM X 7.5MM

Advanced Thermal Solutions Inc.

₩8,269.00000 Details

TG-NSP80-1LB

NON-SILICONE PUTTY 1LB GREY

t-Global Technology

₩332,297.00000 Details

3084

MINI ALUMINUM HEAT SINK FOR RASP

Adafruit Industries LLC

₩1,152.00000 Details
Additional Resources
Standard Package 1
Other Names 1168-TG-NSP80-30CC
DK02465