KRW | USD
Favorite

SI8631BB-B-IS1R General Purpose Digital Isolator 2500Vrms 3 Channel 150Mbps 35kV/µs CMTI 16-SOIC (0.154", 3.90mm Width)
Price & Procurement
3,526 In Stock
Can ship immediately
 

Quantity
All prices are in KRW.
Price Break Unit Price Extended Price
1 1,722.00000 ₩1,722
25 1,658.00000 ₩41,450
100 1,657.05000 ₩165,705

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 336-4219-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ₩1,657.04600
  • Digi-Reel®  : 336-4219-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,526 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : 336-2569-ND
  • Minimum Quantity: 1
  • Quantity Available: 906 - Immediate
  • Unit Price: ₩1,722.00000

SI8631BB-B-IS1R

Datasheet
Digi-Key Part Number 336-4219-1-ND
Copy  
Manufacturer

Silicon Labs

Copy  
Manufacturer Part Number SI8631BB-B-IS1R
Copy  
Description DGTL ISO 2500VRMS 3CH GP 16SOIC
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

General Purpose Digital Isolator 2500Vrms 3 Channel 150Mbps 35kV/µs CMTI 16-SOIC (0.154", 3.90mm Width)

Copy  
Customer Reference
Documents & Media
Datasheets Si8630, 31, 35 Datasheet
Featured Product Silicon Labs Isolation Portfolio
PCN Design/Specification Si86xx/Si84xx 10/Dec/2019
PCN Assembly/Origin Si82xx/Si84xx/Si86xx 04/Feb/2020
Product Attributes
Type Description Select All
Categories
Manufacturer Silicon Labs
Series -
Packaging Cut Tape (CT) 
Part Status Active
Technology Capacitive Coupling
Type General Purpose
Isolated Power No
Number of Channels 3
Inputs - Side 1/Side 2 2/1
Channel Type Unidirectional
Voltage - Isolation 2500Vrms
Common Mode Transient Immunity (Min) 35kV/µs
Data Rate 150Mbps
Propagation Delay tpLH / tpHL (Max) 13ns, 13ns
Pulse Width Distortion (Max) 4.5ns
Rise / Fall Time (Typ) 2.5ns, 2.5ns
Voltage - Supply 2.5V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
Base Part Number SI8631
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

SP485EEN-L/TR

IC TRANSCEIVER HALF 1/1 8SOIC

MaxLinear, Inc.

₩1,124.00000 Details

SI8631BB-B-IS1

DGTL ISO 2500VRMS 3CH GP 16SOIC

Silicon Labs

₩1,722.00000 Details

ISO124U/1K

IC OPAMP ISOLATION 1 CIRC 8SOIC

Texas Instruments

₩24,640.00000 Details

ACPL-C87A-500E

IC OPAMP ISOLATION 1 CIRCUIT 8SO

Broadcom Limited

₩9,110.00000 Details

SI8641BA-B-IUR

DGTL ISO 1000VRMS 4CH GP 16QSOP

Silicon Labs

₩1,961.00000 Details
Additional Resources
Standard Package 1
Other Names 336-4219-1