KRW | USD
Favorite

SI8261BCC-C-ISR 4A Gate Driver Capacitive Coupling 3750Vrms 1 Channel 8-SOIC
Price & Procurement
5,069 In Stock
Can ship immediately
 

Quantity
All prices are in KRW.
Price Break Unit Price Extended Price
1 1,750.00000 ₩1,750
25 1,690.80000 ₩42,270
100 1,678.32000 ₩167,832

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 336-4918-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: ₩1,678.32000
  • Digi-Reel®  : 336-4918-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,069 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : 336-2420-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,765 - Immediate
  • Unit Price: ₩1,750.00000

SI8261BCC-C-ISR

Datasheet
Digi-Key Part Number 336-4918-1-ND
Copy  
Manufacturer

Silicon Labs

Copy  
Manufacturer Part Number SI8261BCC-C-ISR
Copy  
Description DGTL ISO 3.75KV GATE DRVR 8SOIC
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

4A Gate Driver Capacitive Coupling 3750Vrms 1 Channel 8-SOIC

Copy  
Customer Reference
Documents & Media
Datasheets Si826x Datasheet
Featured Product Silicon Labs Isolation Portfolio
PCN Design/Specification Si87yy Datasheet/Cert Update 18/Dec/2017
HTML Datasheet Si826x Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Silicon Labs
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Technology Capacitive Coupling
Number of Channels 1
Voltage - Isolation 3750Vrms
Common Mode Transient Immunity (Min) 35kV/µs
Propagation Delay tpLH / tpHL (Max) 60ns, 50ns
Pulse Width Distortion (Max) 28ns
Rise / Fall Time (Typ) 5.5ns, 8.5ns
Current - Output High, Low 500mA, 1.2A
Current - Peak Output 4A
Voltage - Forward (Vf) (Typ) 2.8V (Max)
Current - DC Forward (If) (Max) 30mA
Voltage - Output Supply 13.5V ~ 30V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Approval Agency CQC, CSA, UR, VDE
Base Part Number SI8261
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

SI8261BCC-C-IS

DGTL ISO 3.75KV GATE DRVR 8SOIC

Silicon Labs

₩1,750.00000 Details

UCC5304DWVR

4A/6A 5.7KVRMS SING CH ISODR 5V

Texas Instruments

₩2,817.00000 Details
Additional Resources
Standard Package 1
Other Names 336-4918-1