KRW | USD
Favorite

SI3402-C-GMR Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 20-QFN (5x5)
Price & Procurement
3,661 In Stock
Can ship immediately
 

Quantity
All prices are in KRW.
Price Break Unit Price Extended Price
1 1,973.00000 ₩1,973
25 1,896.64000 ₩47,416
100 1,823.83000 ₩182,383
1,000 1,796.80700 ₩1,796,807

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 336-5195-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ₩1,796.80720
  • Digi-Reel®  : 336-5195-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,661 - Immediate
  • Unit Price: Digi-Reel®
  • Tray  : SI3402-C-GM-ND
  • Minimum Quantity: 490  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ₩1,823.83878

SI3402-C-GMR

Datasheet
Digi-Key Part Number 336-5195-1-ND
Copy  
Manufacturer

Silicon Labs

Copy  
Manufacturer Part Number SI3402-C-GMR
Copy  
Description IC POE CNTRL 1 CHANNEL 20QFN
Copy  
Detailed Description

Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 20-QFN (5x5)

Copy  
Customer Reference
Documents & Media
Datasheets SI3402-C Datasheet
HTML Datasheet SI3402-C Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Silicon Labs
Series -
Packaging Cut Tape (CT) 
Part Status Not For New Designs
Type Controller (PD), DC/DC
Number of Channels 1
Power - Max 15W
Internal Switch(s) Yes
Auxiliary Sense No
Standards 802.3at (PoE+), 802.3af (PoE)
Voltage - Supply 2.8V ~ 57V
Current - Supply 2mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-VQFN Exposed Pad
Supplier Device Package 20-QFN (5x5)
Base Part Number SI3402
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

BLM18PG121SN1D

FERRITE BEAD 120 OHM 0603 1LN

Murata Electronics

₩120.00000 Details

BLM21PG300SN1D

FERRITE BEAD 30 OHM 0805 1LN

Murata Electronics

₩143.00000 Details

MIC811SUY-TR

IC SUPERVISOR 1 CHANNEL SOT143

Microchip Technology

₩562.00000 Details

TPD4S009DCKR

TVS DIODE 5.5V SC70-6

Texas Instruments

₩1,172.00000 Details

H2260NL

XFRMR MODUL 1PORT POE 1:1 10/100

Pulse Electronics Network

₩5,129.00000 Details

BLM21PG331SN1D

FERRITE BEAD 330 OHM 0805 1LN

Murata Electronics

₩143.00000 Details
Additional Resources
Standard Package 1
Other Names 336-5195-1