KRW | USD

STS35-DIS Temperature Sensor Digital, Local 20°C ~ 60°C 16 b 8-TDFN (2.5x2.5)
Price & Procurement
4,279 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in KRW.
Price Break Unit Price Extended Price
1 3,904.00000 ₩3,904
5 3,625.20000 ₩18,126
10 3,011.60000 ₩30,116
25 2,509.68000 ₩62,742
50 2,230.84000 ₩111,542
100 2,119.29000 ₩211,929
500 1,784.66400 ₩892,332
1,000 1,673.12300 ₩1,673,123

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ₩8,000 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1649-1104-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ₩1,617.35240
  • Cut Tape (CT)  : 1649-1104-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,279 - Immediate
  • Unit Price: ₩3,904.00000

STS35-DIS

Datasheet
Digi-Key Part Number 1649-1104-6-ND
Copy  
Manufacturer

Sensirion AG

Copy  
Manufacturer Part Number STS35-DIS
Copy  
Description SENSOR DIGITAL 20C-60C 8TDFN
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Temperature Sensor Digital, Local 20°C ~ 60°C 16 b 8-TDFN (2.5x2.5)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Sensirion AG
Series STS3
Packaging Digi-Reel® 
Part Status Active
Sensor Type Digital, Local
Sensing Temperature - Local 20°C ~ 60°C
Sensing Temperature - Remote -
Output Type I²C
Voltage - Supply 2.15V ~ 5.5V
Resolution 16 b
Features -
Accuracy - Highest (Lowest) ±0.1°C
Test Condition 25°C
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-VFDFN Exposed Pad
Supplier Device Package 8-TDFN (2.5x2.5)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SEK-SHT35-SENSORS

SHT35 SENSORS ON FLEX STRIP

Sensirion AG

₩40,361.00000 Details

STS-30-DIS

SENSOR DIGITAL 0C-65C 8TDFN

Sensirion AG

₩2,607.00000 Details

SHTC3

SENSOR HUMI/TEMP I2C 2% SMD

Sensirion AG

₩3,855.00000 Details

MAX30208CLB+T

IC TEMP SENSOR

Maxim Integrated

₩3,358.00000 Details

STS-31-DIS

SENSOR DIGITAL 0C-90C 8TDFN

Sensirion AG

₩2,958.00000 Details

TPS62849DLCR

ULTRA LOW IQ BUCK CONVERTER 3.4V

Texas Instruments

₩2,473.00000 Details
Additional Resources
Standard Package 1
Other Names 1649-1104-6