KRW | USD

Price & Procurement
9,562 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in KRW.
Price Break Unit Price Extended Price
1 2,908.00000 ₩2,908.00
5 2,750.40000 ₩13,752.00
10 2,358.60000 ₩23,586.00
25 1,886.88000 ₩47,172.00
50 1,729.62000 ₩86,481.00
100 1,572.39000 ₩157,239.00
500 1,375.84000 ₩687,920.00
1,000 1,218.60200 ₩1,218,602.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ₩8,000 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1649-1063-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: ₩1,179.29200
  • Cut Tape (CT)  : 1649-1063-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,562 - Immediate
  • Unit Price: ₩2,908.00000

STS-30-DIS

Datasheet
Digi-Key Part Number 1649-1063-6-ND
Copy  
Manufacturer

Sensirion AG

Copy  
Manufacturer Part Number STS-30-DIS
Copy  
Description SENSOR DIGITAL 0C-65C 8TDFN
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Temperature Sensor Digital, Local 0°C ~ 65°C 16 b 8-TDFN (2.5x2.5)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Sensirion AG
Series STS3
Packaging Digi-Reel® 
Part Status Active
Sensor Type Digital, Local
Sensing Temperature - Local 0°C ~ 65°C
Sensing Temperature - Remote -
Output Type I²C
Voltage - Supply 2.15V ~ 5.5V
Resolution 16 b
Features -
Accuracy - Highest (Lowest) ±0.2°C
Test Condition 25°C
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-VFDFN Exposed Pad
Supplier Device Package 8-TDFN (2.5x2.5)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

STS35-DIS

SENSOR DIGITAL 20C-60C 8TDFN

Sensirion AG

₩4,362.00000 Details

STS-31-DIS

SENSOR DIGITAL 0C-90C 8TDFN

Sensirion AG

₩3,315.00000 Details

STS30A-DIS-B2.5KS

AUTOMOTIVE SENSOR DIGITAL 0C-65C

Sensirion AG

₩4,079.00000 Details

SHT30-DIS-B2.5KS

SENSOR HUMID/TEMP 5V I2C 2% SMD

Sensirion AG

₩5,163.00000 Details

SHTC3

SENSOR HUMI/TEMP I2C 2% SMD

Sensirion AG

₩4,313.00000 Details

MLX90632SLD-BCB-000-RE

SENSOR DGTL -20C-85C 5SFN

Melexis Technologies NV

₩20,530.00000 Details
Additional Resources
Standard Package 1
Other Names 1649-1063-6