KRW | USD
Favorite

3403.0160.24 250mA 250V AC 125V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Price & Procurement
7,435 In Stock
Can ship immediately
 

Quantity
All prices are in KRW.
Price Break Unit Price Extended Price
1 850.00000 ₩850
50 765.34000 ₩38,267
100 697.05000 ₩69,705
500 630.04800 ₩315,024
1,000 624.17200 ₩624,172

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 486-3476-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ₩567.42900
  • Digi-Reel®  : 486-3476-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,435 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk  : 486-2076-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,788 - Immediate
  • Unit Price: ₩850.00000

3403.0160.24

Datasheet
Digi-Key Part Number 486-3476-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 3403.0160.24
Copy  
Description FUSE BRD MNT 250MA 250VAC 125VDC
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

250mA 250V AC 125V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block

Copy  
Documents & Media
Datasheets UMT 250 Series
Mfg CAD Models 3403.0160.24.igs
3403.0160.24.stp
Environmental Information RoHS3 Certificate
HTML Datasheet UMT 250 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Schurter Inc.
Series UMT 250
Packaging Cut Tape (CT) 
Part Status Active
Mounting Type Surface Mount
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating (Amps) 250mA
Voltage Rating - AC 250V
Voltage Rating - DC 125V
Response Time Slow Blow
Package / Case 2-SMD, Square End Block
Breaking Capacity @ Rated Voltage 200A AC, 35A DC
Melting I²t 0.2
Approval Agency CQC, cURus, KC, VDE
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.398" L x 0.118" W x 0.118" H (10.10mm x 3.00mm x 3.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Vendor Undefined
You May Also Be Interested In

3403.0159.24

FUSE BRD MNT 200MA 250VAC 125VDC

Schurter Inc.

₩850.00000 Details

3403.0161.11

FUSE BRD MNT 315MA 250VAC 125VDC

Schurter Inc.

₩850.00000 Details

3403.0160.11

FUSE BRD MNT 250MA 250VAC 125VDC

Schurter Inc.

₩850.00000 Details

T9AS1D22-24

RELAY GEN PURPOSE SPST 30A 24V

TE Connectivity Potter & Brumfield Relays

₩6,867.00000 Details

63824-1

CONN QC TAB 0.250 SOLDER

TE Connectivity AMP Connectors

₩168.00000 Details

SML-LX15IGC-TR

LED GREEN/RED CLEAR SOT23 SMD

Lumex Opto/Components Inc.

₩863.00000 Details
Additional Resources
Standard Package 1
Other Names 486-3476-1