KRW | USD
Favorite

FTS-105-01-L-DV-P-TR Connector Header Surface Mount 10 position 0.050" (1.27mm)
Price & Procurement
5,947 In Stock
Can ship immediately
 

Quantity
All prices are in KRW.
Price Break Unit Price Extended Price
1 2,853.00000 ₩2,853
10 2,590.60000 ₩25,906
100 2,220.42000 ₩222,042

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SAM13157TR-ND
  • Minimum Quantity: 600
  • Quantity Available: 5,947 - Immediate
  • Unit Price: ₩1,825.17333
  • Digi-Reel®  : SAM13157DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,947 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : SAM9422-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,010 - Immediate
  • Unit Price: ₩2,685.00000

FTS-105-01-L-DV-P-TR

Datasheet
Digi-Key Part Number SAM13157CT-ND
Copy  
Manufacturer

Samtec Inc.

Copy  
Manufacturer Part Number FTS-105-01-L-DV-P-TR
Copy  
Description CONN HEADER SMD 10POS 1.27MM
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Connector Header Surface Mount 10 position 0.050" (1.27mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series FTS
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header, Cuttable
Contact Type Male Pin
Pitch - Mating 0.050" (1.27mm)
Number of Positions 10
Number of Rows 2
Row Spacing - Mating 0.050" (1.27mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.120" (3.05mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.034" (0.86mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10.0µin (0.25µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Liquid Crystal Polymer (LCP)
Features Pick and Place
Operating Temperature -55°C ~ 125°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating (Amps) 3.4A per Contact
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Mating Products View More

CLP-105-02-F-D

CONN RCPT 10POS 0.05 GOLD SMD

Samtec Inc.

₩1,738.00000 Details

CLP-105-02-F-D-TR

CONN RCPT 10POS 0.05 GOLD SMD

Samtec Inc.

₩2,338.00000 Details

FLE-105-01-G-DV

CONN RCPT 10POS 0.05 GOLD SMD

Samtec Inc.

₩2,242.00000 Details

CLP-105-02-L-D

CONN RCPT 10POS 0.05 GOLD SMD

Samtec Inc.

₩2,038.00000 Details

CLP-105-02-G-D

CONN RCPT 10POS 0.05 GOLD SMD

Samtec Inc.

₩2,182.00000 Details

CLP-105-02-F-D-P-TR

CONN RCPT 10POS 0.05 GOLD SMD

Samtec Inc.

₩2,937.00000 Details
You May Also Be Interested In

NRPN021PAEN-RC

CONN HEADER VERT 2POS 2MM

Sullins Connector Solutions

₩180.00000 Details

65100516121

CONN RCPT USB2.0 MINI B SMD R/A

Würth Elektronik

₩1,582.00000 Details

ESD122DMYR

TVS DIODE 3.6V 8.4V 3X2SON

Texas Instruments

₩539.00000 Details

SM3ZS067U410-NUT1-R1200

THREADED STANDOFF FOR SM3ZS067U4

JAE Electronics

₩1,367.00000 Details

20021311-00010T4LF

CONN RCPT 10POS 0.05 GOLD PCB

Amphenol ICC (FCI)

₩1,115.00000 Details

FTS-105-01-L-DV-P

CONN HEADER SMD 10POS 1.27MM

Samtec Inc.

₩2,685.00000 Details
Additional Resources
Standard Package 1
Other Names SAM13157CT