KRW | USD

ICP-S1.0TN 1A 50V AC 50V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead
Non-Stock

ICP-S1.0TN

Datasheet
Digi-Key Part Number ICP-S1.0TNCT-ND
Copy  
Manufacturer

Rohm Semiconductor

Copy  
Manufacturer Part Number ICP-S1.0TN
Copy  
Description FUSE BOARD MNT 1A 50VAC/VDC 2SMD
Copy  
Detailed Description

1A 50V AC 50V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead

Copy  
Customer Reference
Documents & Media
Datasheets ICP Series
PCN Obsolescence/ EOL Mult Dev 10/Mar/2020
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series ICP-S
Packaging Cut Tape (CT) 
Part Status Obsolete
Mounting Type Surface Mount
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating (Amps) 1A
Voltage Rating - AC 50V
Voltage Rating - DC 50V
Response Time Fast Blow
Package / Case 2-SMD, J-Lead
Breaking Capacity @ Rated Voltage -
Approval Agency -
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.118" L x 0.098" W x 0.079" H (3.00mm x 2.50mm x 2.00mm)
DC Cold Resistance 0.061 Ohms
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

F0805B1R00FWTR

FUSE BOARD MOUNT 1A 63VDC 0805

AVX Corporation

₩567.00000 Details
Additional Resources
Standard Package 1
Other Names ICP-S1.0TNCT