KRW | USD

ICP-N50T104 2A 50V AC 50V DC Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Non-Stock

ICP-N50T104

Datasheet
Digi-Key Part Number ICP-N50T104CT-ND
Copy  
Manufacturer

Rohm Semiconductor

Copy  
Manufacturer Part Number ICP-N50T104
Copy  
Description FUSE BOARD MNT 2A 50VAC/VDC RAD
Copy  
Detailed Description

2A 50V AC 50V DC Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box

Copy  
Customer Reference
Documents & Media
Datasheets ICP Series
PCN Obsolescence/ EOL Mult Dev 10/Mar/2020
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series ICP-N
Packaging Cut Tape (CT) 
Part Status Obsolete
Mounting Type Through Hole
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating (Amps) 2A
Voltage Rating - AC 50V
Voltage Rating - DC 50V
Response Time Fast Blow
Package / Case Radial, Box
Breaking Capacity @ Rated Voltage -
Approval Agency -
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.197" L x 0.157" W x 0.250" H (5.00mm x 4.00mm x 6.35mm)
DC Cold Resistance 0.035 Ohms
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names ICP-N50T104CT