BU9873FVM-GTTR Real Time Clock (RTC) IC Clock/Calendar I²C, 2-Wire Serial 8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
Price & Procurement
1,708 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in KRW.
Price Break Unit Price Extended Price
1 1,313.00000 ₩1,313
10 1,175.00000 ₩11,750
25 1,115.88000 ₩27,897
100 916.55000 ₩91,655
250 856.80400 ₩214,201
500 757.14600 ₩378,573
1,000 597.75700 ₩597,757

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ₩8,000 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : BU9873FVM-GTTRTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ₩563.92200
  • Cut Tape (CT)  : BU9873FVM-GTTRCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,708 - Immediate
  • Unit Price: ₩1,313.00000

BU9873FVM-GTTR

Datasheet
Digi-Key Part Number BU9873FVM-GTTRDKR-ND
Copy  
Manufacturer

Rohm Semiconductor

Copy  
Manufacturer Part Number BU9873FVM-GTTR
Copy  
Description IC RTC CLK/CALENDAR I2C 8MSOP
Copy  
Detailed Description

Real Time Clock (RTC) IC Clock/Calendar I²C, 2-Wire Serial 8-VSSOP, 8-MSOP (0.110", 2.80mm Width)

Copy  
Customer Reference
Documents & Media
Datasheets BU9873F(J,VM,VT), BU9873NUX
BD7542FVM
Other Related Documents BU9873FVM-GTTR Flammability
BU9873FVM-GTTR Reliability Test
Environmental Information BU9873FVM-GTTR Whisker Info
HTML Datasheet BD7542FVM
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Not For New Designs
Type Clock/Calendar
Features Alarm, Leap Year
Memory Size -
Time Format HH:MM:SS (12/24 hr)
Date Format YY-MM-DD-dd
Interface I²C, 2-Wire Serial
Voltage - Supply 1.8V ~ 5.5V
Voltage - Supply, Battery -
Current - Timekeeping (Max) 1µA ~ 1.35µA @ 3V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package 8-MSOP
Base Part Number BU9873
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names BU9873FVM-GTTRDKR