KRW | USD

BU92747KV-E2 IRDA® Controller I²C Interface
Price & Procurement
1,479 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in KRW.
Price Break Unit Price Extended Price
1 12,064.00000 ₩12,064.00
10 10,897.10000 ₩108,971.00
25 10,389.60000 ₩259,740.00
100 9,021.28000 ₩902,128.00
250 8,615.80800 ₩2,153,952.00
500 7,855.58800 ₩3,927,794.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ₩8,000 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : BU92747KV-E2TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: ₩7,171.86933
  • Cut Tape (CT)  : BU92747KV-E2CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,479 - Immediate
  • Unit Price: ₩12,064.00000

BU92747KV-E2

Datasheet
Digi-Key Part Number BU92747KV-E2DKR-ND
Copy  
Manufacturer

Rohm Semiconductor

Copy  
Manufacturer Part Number BU92747KV-E2
Copy  
Description IC CTLR IRDA LSI REMOTE 48VQFP
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

IRDA® Controller I²C Interface

Copy  
Customer Reference
Documents & Media
Datasheets BU92747KV
VQFP48C Taping Spec
Other Related Documents BU92747KV-E2 Flammability
BU92747KV-E2 Reliability Test
Environmental Information BU92747KV-E2 Whisker Info
HTML Datasheet BU92747KV
VQFP48C Taping Spec
EDA / CAD Models BU92747KV-E2 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Active
Protocol IRDA®
Function Controller
Interface I²C
Standards -
Voltage - Supply 1.62V ~ 1.98V
Current - Supply -
Operating Temperature -40°C ~ 85°C
Package / Case 48-LQFP
Base Part Number BU92747
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names BU92747KV-E2DKR