KRW | USD

BU3087FV-E2 IC 74.25MHz 1 16-LSSOP (0.173", 4.40mm Width)
Price & Procurement
2,497 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in KRW.
Price Break Unit Price Extended Price
1 2,206.00000 ₩2,206.00
10 1,976.60000 ₩19,766.00
25 1,864.68000 ₩46,617.00
100 1,588.66000 ₩158,866.00
250 1,491.70000 ₩372,925.00
500 1,305.23000 ₩652,615.00
1,000 1,081.48600 ₩1,081,486.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : BU3087FV-E2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: ₩1,055.44800
  • Digi-Reel®  : BU3087FV-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,497 - Immediate
  • Unit Price: Digi-Reel®

BU3087FV-E2

Datasheet
Digi-Key Part Number BU3087FV-E2CT-ND
Copy  
Manufacturer

Rohm Semiconductor

Copy  
Manufacturer Part Number BU3087FV-E2
Copy  
Description IC CLK GEN BUILT-IN VCXO 16SSOP
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

IC 74.25MHz 1 16-LSSOP (0.173", 4.40mm Width)

Copy  
Customer Reference
Documents & Media
Datasheets BU3087FV
SSOP-B16 Taping Spec
Other Related Documents BU3087FV-E2 Reliability Test
BU3087FV-E2 Flammability
Environmental Information BU3087FV-E2 Whisker Info
HTML Datasheet BU3087FV
SSOP-B16 Taping Spec
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
PLL Yes with Bypass
Input Crystal
Output Clock
Number of Circuits 1
Ratio - Input:Output 1:2
Differential - Input:Output No/No
Frequency - Max 74.25MHz
Divider/Multiplier No/No
Voltage - Supply 3.135V ~ 3.465V
Operating Temperature -10°C ~ 75°C
Mounting Type Surface Mount
Package / Case 16-LSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-SSOP-B
Base Part Number BU3087
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names BU3087FV-E2CT